Datasheets
M29F002BT120K1 by:

256KX8 FLASH 5V PROM, 70ns, PQCC32, PLASTIC, LCC-32

Part Details for M29F002BT120K1 by STMicroelectronics

Overview of M29F002BT120K1 by STMicroelectronics

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Price & Stock for M29F002BT120K1

Part # Distributor Description Stock Price Buy
Bristol Electronics   501
RFQ

Part Details for M29F002BT120K1

M29F002BT120K1 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

M29F002BT120K1 Part Data Attributes

M29F002BT120K1 STMicroelectronics
Buy Now Datasheet
Compare Parts:
M29F002BT120K1 STMicroelectronics 256KX8 FLASH 5V PROM, 70ns, PQCC32, PLASTIC, LCC-32
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer STMICROELECTRONICS
Part Package Code QFJ
Package Description PLASTIC, LCC-32
Pin Count 32
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8542.32.00.51
Access Time-Max 70 ns
Additional Feature TOP BOOT BLOCK
Boot Block TOP
Command User Interface YES
Data Polling YES
Endurance 100000 Write/Erase Cycles
JESD-30 Code R-PQCC-J32
JESD-609 Code e0
Length 13.97 mm
Memory Density 2097152 bit
Memory IC Type FLASH
Memory Width 8
Number of Functions 1
Number of Sectors/Size 1,2,1,3
Number of Terminals 32
Number of Words 262144 words
Number of Words Code 256000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 70 °C
Operating Temperature-Min
Organization 256KX8
Package Body Material PLASTIC/EPOXY
Package Code QCCJ
Package Equivalence Code LDCC32,.5X.6
Package Shape RECTANGULAR
Package Style CHIP CARRIER
Parallel/Serial PARALLEL
Programming Voltage 5 V
Qualification Status Not Qualified
Seated Height-Max 3.56 mm
Sector Size 16K,8K,32K,64K
Standby Current-Max 0.0001 A
Supply Current-Max 0.02 mA
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form J BEND
Terminal Pitch 1.27 mm
Terminal Position QUAD
Toggle Bit YES
Type NOR TYPE
Width 11.43 mm

Alternate Parts for M29F002BT120K1

This table gives cross-reference parts and alternative options found for M29F002BT120K1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M29F002BT120K1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
M29F002BT70K6E 256KX8 FLASH 5V PROM, 70ns, PQCC32, LEAD FREE, PLASTIC, LCC-32 STMicroelectronics M29F002BT120K1 vs M29F002BT70K6E
M29F002BT90K3 256KX8 FLASH 5V PROM, 70ns, PQCC32, PLASTIC, LCC-32 STMicroelectronics M29F002BT120K1 vs M29F002BT90K3
MX29F002TQC-70G Flash, 256KX8, 70ns, PQCC32, LEAD FREE, PLASTIC, MS-016, LCC-32 Macronix International Co Ltd M29F002BT120K1 vs MX29F002TQC-70G
M29F002BNT120K6E Flash, 256KX8, 70ns, PQCC32, LEAD FREE, PLASTIC, LCC-32 Numonyx Memory Solutions M29F002BT120K1 vs M29F002BNT120K6E
M29F002BT120K1E Flash, 256KX8, 70ns, PQCC32, LEAD FREE, PLASTIC, LCC-32 Numonyx Memory Solutions M29F002BT120K1 vs M29F002BT120K1E
HY29F002TC-70E Flash, 256KX8, 70ns, PQCC32, PLASTIC, LCC-32 SK Hynix Inc M29F002BT120K1 vs HY29F002TC-70E
V29C51002TJ-70I Flash, 256KX8, 70ns, PQCC32, PLASTIC, LCC-32 Mosel Vitelic Corporation M29F002BT120K1 vs V29C51002TJ-70I
AT49F002T-70JJ Flash, 256KX8, 70ns, PQCC32, PLASTIC, MS-016AE, LCC-32 Atmel Corporation M29F002BT120K1 vs AT49F002T-70JJ
M29F002BNT120K3E Flash, 256KX8, 70ns, PQCC32, LEAD FREE, PLASTIC, LCC-32 Numonyx Memory Solutions M29F002BT120K1 vs M29F002BNT120K3E
M29F002BT70K1 256KX8 FLASH 5V PROM, 70ns, PQCC32, PLASTIC, LCC-32 STMicroelectronics M29F002BT120K1 vs M29F002BT70K1
Part Number Description Manufacturer Compare
M29F002BNT70K3E Flash, 256KX8, 70ns, PQCC32, LEAD FREE, PLASTIC, LCC-32 Numonyx Memory Solutions M29F002BT120K1 vs M29F002BNT70K3E
M29F002BNT120K1 256KX8 FLASH 5V PROM, 70ns, PQCC32, PLASTIC, LCC-32 STMicroelectronics M29F002BT120K1 vs M29F002BNT120K1
M29F002BNT70K1E Flash, 256KX8, 70ns, PQCC32, LEAD FREE, PLASTIC, LCC-32 Numonyx Memory Solutions M29F002BT120K1 vs M29F002BNT70K1E
M29F002BNT120K6 256KX8 FLASH 5V PROM, 70ns, PQCC32, PLASTIC, LCC-32 STMicroelectronics M29F002BT120K1 vs M29F002BNT120K6
M29F002BT70K1F Flash, 256KX8, 70ns, PQCC32, LEAD FREE, PLASTIC, LCC-32 Numonyx Memory Solutions M29F002BT120K1 vs M29F002BT70K1F
AM29F002BT-70JC Flash, 256KX8, 70ns, PQCC32, PLASTIC, MO-052AE, LCC-32 Spansion M29F002BT120K1 vs AM29F002BT-70JC
AT49F002NT-70JC Flash, 256KX8, 70ns, PQCC32, PLASTIC, MS-016AE, LCC-32 Atmel Corporation M29F002BT120K1 vs AT49F002NT-70JC
M29F002BT90K3T 256KX8 FLASH 5V PROM, 70ns, PQCC32, PLASTIC, LCC-32 STMicroelectronics M29F002BT120K1 vs M29F002BT90K3T
M29F002BT70K6T 256KX8 FLASH 5V PROM, 70ns, PQCC32, PLASTIC, LCC-32 STMicroelectronics M29F002BT120K1 vs M29F002BT70K6T
M29F002BT120K1F Flash, 256KX8, 70ns, PQCC32, LEAD FREE, PLASTIC, LCC-32 Numonyx Memory Solutions M29F002BT120K1 vs M29F002BT120K1F

M29F002BT120K1 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M29F002BT120K1 by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M29F002BT120K1 by STMicroelectronics

  • Please alert me when M29F002BT120K1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following M29F002BT120K1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M29F002BT120K1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following M29F002BT120K1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M29F002BT120K1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M29F002BT120K1 by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: