Part Details for M29F400FT5AN6E2 by Micron Technology Inc
Overview of M29F400FT5AN6E2 by Micron Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for M29F400FT5AN6E2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M29F400FT5AN6E2
|
TME | IC: FLASH memory, 4MbFLASH, 512kx8bit, 55ns, TFSOP48, parallel Min Qty: 1 | 242 |
|
$3.1900 / $4.9400 | Buy Now |
|
Karl Kruse GmbH & Co KG | NOR Flash PARALLEL 4M TSOP 48PIN 55ns -40~+85°C TOP Tray | 135360 |
|
RFQ |
Part Details for M29F400FT5AN6E2
M29F400FT5AN6E2 CAD Models
M29F400FT5AN6E2 Part Data Attributes:
|
M29F400FT5AN6E2
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
M29F400FT5AN6E2
Micron Technology Inc
Flash, 256KX16, 55ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP1-48
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Part Package Code | TSOP1 | |
Package Description | TSOP1-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 55 ns | |
Additional Feature | TOP BOOT BLOCK | |
Alternate Memory Width | 8 | |
Boot Block | TOP | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e3 | |
Length | 18.4 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Sectors/Size | 1,2,1,7 | |
Number of Terminals | 48 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Equivalence Code | TSSOP48,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.2 mm | |
Sector Size | 16K,8K,32K,64K | |
Standby Current-Max | 0.00012 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 12 mm |
Alternate Parts for M29F400FT5AN6E2
This table gives cross-reference parts and alternative options found for M29F400FT5AN6E2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M29F400FT5AN6E2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M29F400BT55N3F | Flash, 256KX16, 55ns, PDSO48, 12 X 20 MM, LEAD FREE, PLASTIC, TSOP-48 | Numonyx Memory Solutions | M29F400FT5AN6E2 vs M29F400BT55N3F |
HY29F400ATR-55I | Flash, 256KX16, 55ns, PDSO48, REVERSE, TSOP-48 | SK Hynix Inc | M29F400FT5AN6E2 vs HY29F400ATR-55I |
MBM29F400TC-55PFTN | Flash, 256KX16, 55ns, PDSO48, PLASTIC, TSOP1-48 | FUJITSU Semiconductor Limited | M29F400FT5AN6E2 vs MBM29F400TC-55PFTN |
M29F400T-55N3RTR | 256KX16 FLASH 5V PROM, 55ns, PDSO48, 12 X 20 MM, PLASTIC, REVERSE, TSOP-48 | STMicroelectronics | M29F400FT5AN6E2 vs M29F400T-55N3RTR |
AM29F400BT-55EF | Flash, 256KX16, 55ns, PDSO48, LEAD FREE, MO-142BDD, TSOP-48 | Spansion | M29F400FT5AN6E2 vs AM29F400BT-55EF |
HY29F400ATT-55 | Flash, 256KX16, 55ns, PDSO48, TSOP-48 | SK Hynix Inc | M29F400FT5AN6E2 vs HY29F400ATT-55 |
MBM29F400TC-55PFTR-E1 | Flash, 256KX16, 55ns, PDSO48, REVERSE, PLASTIC, TSOP1-48 | Spansion | M29F400FT5AN6E2 vs MBM29F400TC-55PFTR-E1 |
M29F400FT55N3T2 | Flash, 256KX16, 55ns, PDSO48, 12 X 20 MM, TSOP-48 | Micron Technology Inc | M29F400FT5AN6E2 vs M29F400FT55N3T2 |
M29F400FT5AN6S2 | Flash, 256KX16, 55ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP1-48 | Numonyx Memory Solutions | M29F400FT5AN6E2 vs M29F400FT5AN6S2 |
M29F400BT55N3E | Flash, 256KX16, 55ns, PDSO48, 12 X 20 MM, LEAD FREE, PLASTIC, TSOP-48 | Numonyx Memory Solutions | M29F400FT5AN6E2 vs M29F400BT55N3E |