Part Details for M29F800FT55N3E2 by Micron Technology Inc
Overview of M29F800FT55N3E2 by Micron Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M29F800FT55N3E2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M29F800FT55N3E2
|
TME | IC: FLASH memory, 8MbFLASH, 1Mx8bit, 55ns, TFSOP48, parallel Min Qty: 1 | 401 |
|
$2.7100 / $4.3000 | Buy Now |
|
Karl Kruse GmbH & Co KG | NOR Flash PARALLEL 8M TSOP 48PIN 55ns -40~+125°C TOP Tray | 46556 |
|
RFQ |
Part Details for M29F800FT55N3E2
M29F800FT55N3E2 CAD Models
M29F800FT55N3E2 Part Data Attributes
|
M29F800FT55N3E2
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
M29F800FT55N3E2
Micron Technology Inc
Flash, 512KX16, 55ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP1-48
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Part Package Code | TSOP1 | |
Package Description | TSOP1-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Samacsys Manufacturer | Micron | |
Access Time-Max | 55 ns | |
Additional Feature | TOP BOOT BLOCK | |
Alternate Memory Width | 8 | |
Boot Block | TOP | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e3 | |
Length | 18.4 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Sectors/Size | 1,2,1,15 | |
Number of Terminals | 48 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Equivalence Code | TSSOP48,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.2 mm | |
Sector Size | 16K,8K,32K,64K | |
Standby Current-Max | 0.00012 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 12 mm |
Alternate Parts for M29F800FT55N3E2
This table gives cross-reference parts and alternative options found for M29F800FT55N3E2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M29F800FT55N3E2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M29F800DT55N6 | 512KX16 FLASH 5V PROM, 55ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | STMicroelectronics | M29F800FT55N3E2 vs M29F800DT55N6 |
MBM29F800TA-55PFTN | Flash, 512KX16, 55ns, PDSO48, PLASTIC, TSOP1-48 | FUJITSU Semiconductor Limited | M29F800FT55N3E2 vs MBM29F800TA-55PFTN |
AM29F800BT-55EF | Flash, 512KX16, 55ns, PDSO48, LEAD FREE, MO-142DD, TSOP-48 | Spansion | M29F800FT55N3E2 vs AM29F800BT-55EF |
M29F800FT5AN6T2 | Flash, 512KX16, 55ns, PDSO48, 12 X 20 MM, TSOP-48 | Micron Technology Inc | M29F800FT55N3E2 vs M29F800FT5AN6T2 |
M29F800DT55N3T | Flash, 512KX16, 55ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | Numonyx Memory Solutions | M29F800FT55N3E2 vs M29F800DT55N3T |
A29800TV-55IF | Flash, 512KX16, 55ns, PDSO48, ROHS COMPLIANT, TSOP1-48 | AMIC Technology | M29F800FT55N3E2 vs A29800TV-55IF |
AM29F800BT-55EI | Flash, 512KX16, 55ns, PDSO48, MO-142DD, TSOP-48 | Spansion | M29F800FT55N3E2 vs AM29F800BT-55EI |
M29F800DT55N6T | 512KX16 FLASH 5V PROM, 55ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | STMicroelectronics | M29F800FT55N3E2 vs M29F800DT55N6T |
M29F800DT55N1F | Flash, 512KX16, 55ns, PDSO48, 12 X 20 MM, LEAD FREE, PLASTIC, TSOP-48 | Numonyx Memory Solutions | M29F800FT55N3E2 vs M29F800DT55N1F |
AM29F800BT-55EE | Flash, 512KX16, 55ns, PDSO48, MO-142DD, TSOP-48 | Spansion | M29F800FT55N3E2 vs AM29F800BT-55EE |