Part Details for M29W256GH70ZA6E by Micron Technology Inc
Overview of M29W256GH70ZA6E by Micron Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for M29W256GH70ZA6E
M29W256GH70ZA6E CAD Models
M29W256GH70ZA6E Part Data Attributes
|
M29W256GH70ZA6E
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
M29W256GH70ZA6E
Micron Technology Inc
Flash, 16MX16, 70ns, PBGA64, TBGA-64
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Part Package Code | BGA | |
Package Description | TBGA, BGA64,8X8,40 | |
Pin Count | 64 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Samacsys Manufacturer | Micron | |
Access Time-Max | 70 ns | |
Alternate Memory Width | 8 | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PBGA-B64 | |
JESD-609 Code | e1 | |
Length | 13 mm | |
Memory Density | 268435456 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Sectors/Size | 256 | |
Number of Terminals | 64 | |
Number of Words | 16777216 words | |
Number of Words Code | 16000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 16MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TBGA | |
Package Equivalence Code | BGA64,8X8,40 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Page Size | 8/16 words | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1.2 mm | |
Sector Size | 128K | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.015 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 10 mm | |
Write Cycle Time-Max (tWC) | 0.00007 ms |
Alternate Parts for M29W256GH70ZA6E
This table gives cross-reference parts and alternative options found for M29W256GH70ZA6E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M29W256GH70ZA6E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M29W256GL70ZA6E | Flash, 16MX16, 70ns, PBGA64, TBGA-64 | Micron Technology Inc | M29W256GH70ZA6E vs M29W256GL70ZA6E |
M29W256GH70ZS6E | Flash, 16MX16, 70ns, PBGA64, LBGA-64 | Micron Technology Inc | M29W256GH70ZA6E vs M29W256GH70ZS6E |
M29W256GH70ZA6F | Flash, 16MX16, 70ns, PBGA64, 10 X 13 MM, 1 MM PITCH, ROHS COMPLIANT, TBGA-64 | Numonyx Memory Solutions | M29W256GH70ZA6E vs M29W256GH70ZA6F |
M29W256GL70ZA6E | Flash, 16MX16, 70ns, PBGA64, 10 X 13 MM, 1 MM PITCH, ROHS COMPLIANT, TBGA-64 | Numonyx Memory Solutions | M29W256GH70ZA6E vs M29W256GL70ZA6E |
M29W256GH70ZA6E | Flash, 16MX16, 70ns, PBGA64, 10 X 13 MM, 1 MM PITCH, ROHS COMPLIANT, TBGA-64 | Numonyx Memory Solutions | M29W256GH70ZA6E vs M29W256GH70ZA6E |
M29W256GH70ZS6E | Flash, 16MX16, 70ns, PBGA64, 11 X 13 MM, 1 MM PITCH, ROHS COMPLIANT, LBGA-64 | Numonyx Memory Solutions | M29W256GH70ZA6E vs M29W256GH70ZS6E |
M29W256GL7AZS6F | Flash, 16MX16, 70ns, PBGA64, 11 X 13 MM, 1 MM PITCH, ROHS COMPLIANT, LBGA-64 | Numonyx Memory Solutions | M29W256GH70ZA6E vs M29W256GL7AZS6F |
M29W256GH7AZS6E | Flash, 16MX16, 70ns, PBGA64, 11 X 13 MM, 1 MM PITCH, ROHS COMPLIANT, LBGA-64 | Numonyx Memory Solutions | M29W256GH70ZA6E vs M29W256GH7AZS6E |
M29W256GL7AZA6E | Flash, 16MX16, 70ns, PBGA64, 10 X 13 MM, 1 MM PITCH, ROHS COMPLIANT, TBGA-64 | Numonyx Memory Solutions | M29W256GH70ZA6E vs M29W256GL7AZA6E |
M29W256GL70ZS6E | Flash, 16MX16, 70ns, PBGA64, LBGA-64 | Micron Technology Inc | M29W256GH70ZA6E vs M29W256GL70ZS6E |