Part Details for M29W800AT-90N1 by STMicroelectronics
Overview of M29W800AT-90N1 by STMicroelectronics
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M29W800AT-90N1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 953 |
|
RFQ | ||
|
Quest Components | NOR Flash, 512K x 16, 48 Pin, Plastic, TSSOP | 981 |
|
$1.4850 / $3.9600 | Buy Now |
|
Quest Components | NOR Flash, 512K x 16, 48 Pin, Plastic, TSSOP | 762 |
|
$1.2375 / $3.9600 | Buy Now |
|
Quest Components | NOR Flash, 512K x 16, 48 Pin, Plastic, TSSOP | 576 |
|
$1.1385 / $2.4750 | Buy Now |
|
Quest Components | NOR Flash, 512K x 16, 48 Pin, Plastic, TSSOP | 524 |
|
$1.6335 / $3.9600 | Buy Now |
|
Quest Components | NOR Flash, 512K x 16, 48 Pin, Plastic, TSSOP | 449 |
|
$1.6335 / $3.9600 | Buy Now |
|
Quest Components | NOR Flash, 512K x 16, 48 Pin, Plastic, TSSOP | 178 |
|
$1.8315 / $3.9600 | Buy Now |