Part Details for M2V64S20BTP-10 by Mitsubishi Electric
Overview of M2V64S20BTP-10 by Mitsubishi Electric
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M2V64S20BTP-10
M2V64S20BTP-10 CAD Models
M2V64S20BTP-10 Part Data Attributes
|
M2V64S20BTP-10
Mitsubishi Electric
Buy Now
Datasheet
|
Compare Parts:
M2V64S20BTP-10
Mitsubishi Electric
Synchronous DRAM, 16MX4, 8ns, CMOS, PDSO54, 0.400 INCH, 0.80 MM PITCH, TSOP2-54
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MITSUBISHI ELECTRIC CORP | |
Part Package Code | TSOP2 | |
Package Description | TSOP2, TSOP54,.46,32 | |
Pin Count | 54 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | FOUR BANK PAGE BURST | |
Access Time-Max | 8 ns | |
Additional Feature | AUTO/SELF REFRESH | |
Clock Frequency-Max (fCLK) | 100 MHz | |
I/O Type | COMMON | |
Interleaved Burst Length | 1,2,4,8 | |
JESD-30 Code | R-PDSO-G54 | |
JESD-609 Code | e0 | |
Length | 22.22 mm | |
Memory Density | 67108864 bit | |
Memory IC Type | SYNCHRONOUS DRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 54 | |
Number of Words | 16777216 words | |
Number of Words Code | 16000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 16MX4 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Equivalence Code | TSOP54,.46,32 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Qualification Status | Not Qualified | |
Refresh Cycles | 4096 | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Sequential Burst Length | 1,2,4,8,FP | |
Standby Current-Max | 0.001 A | |
Supply Current-Max | 0.115 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for M2V64S20BTP-10
This table gives cross-reference parts and alternative options found for M2V64S20BTP-10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M2V64S20BTP-10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HM5264405LTT-10 | Synchronous DRAM, 16MX4, 8ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP2-54 | Hitachi Ltd | M2V64S20BTP-10 vs HM5264405LTT-10 |
HY57V654020LTC-10 | Synchronous DRAM, 16MX4, 8ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, TSOP2-54 | SK Hynix Inc | M2V64S20BTP-10 vs HY57V654020LTC-10 |
HM5264405TT-10 | Synchronous DRAM, 16MX4, 8ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP2-54 | Hitachi Ltd | M2V64S20BTP-10 vs HM5264405TT-10 |
HYB39S64400T-10 | Synchronous DRAM, 16MX4, 8ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP2-54 | Siemens | M2V64S20BTP-10 vs HYB39S64400T-10 |
HY57V654020TC-10 | Synchronous DRAM, 16MX4, 8ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, TSOP2-54 | SK Hynix Inc | M2V64S20BTP-10 vs HY57V654020TC-10 |
TC59S6404FT-10 | IC 16M X 4 SYNCHRONOUS DRAM, 8 ns, PDSO54, 0.400 INCH, 0.80 MM PITCH, PLASTIC, TSOP2-54, Dynamic RAM | Toshiba America Electronic Components | M2V64S20BTP-10 vs TC59S6404FT-10 |
HY57V644020TC-10 | Synchronous DRAM, 16MX4, 8ns, CMOS, PDSO54, 0.400 INCH, 0.80 MM PITCH, TSOP2-54 | SK Hynix Inc | M2V64S20BTP-10 vs HY57V644020TC-10 |
HYB39S64400T-10 | Synchronous DRAM, 16MX4, 8ns, CMOS, PDSO54, 10.16 X 22.22 MM, 0.80 MM PITCH, PLASTIC, TSOP2-54 | Infineon Technologies AG | M2V64S20BTP-10 vs HYB39S64400T-10 |
HY57V644021TC-10 | Synchronous DRAM, 16MX4, 8ns, CMOS, PDSO54, 0.400 INCH, 0.80 MM PITCH, TSOP2-54 | SK Hynix Inc | M2V64S20BTP-10 vs HY57V644021TC-10 |
HYB39S64402T-10 | Synchronous DRAM, 16MX4, 8ns, CMOS, PDSO54, 10.16 X 22.22 MM, 0.80 MM PITCH, PLASTIC, TSOP2-54 | Infineon Technologies AG | M2V64S20BTP-10 vs HYB39S64402T-10 |