There are no models available for this part yet.
Overview of M30800SAGP-BL by Renesas Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M30800SAGP-BL | Renesas Electronics Corporation | 32-bit Microcomputers (Non Promotion) |
CAD Models for M30800SAGP-BL by Renesas Electronics Corporation
Part Data Attributes for M30800SAGP-BL by Renesas Electronics Corporation
|
|
---|---|
Pbfree Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
RENESAS ELECTRONICS CORP
|
Part Package Code
|
QFP
|
Package Description
|
LFQFP, QFP100,.63SQ,20
|
Pin Count
|
100
|
Manufacturer Package Code
|
PLQP0100KB
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
3A991.A.2
|
HTS Code
|
8542.31.00.01
|
Samacsys Manufacturer
|
Renesas Electronics
|
Has ADC
|
YES
|
Additional Feature
|
ALSO OPERATES AT 3V MINIMUM SUPPLY AT 24 MHZ
|
Address Bus Width
|
24
|
Bit Size
|
32
|
CPU Family
|
M32C
|
Clock Frequency-Max
|
32 MHz
|
DAC Channels
|
YES
|
DMA Channels
|
YES
|
External Data Bus Width
|
16
|
JESD-30 Code
|
S-PQFP-G100
|
JESD-609 Code
|
e2
|
Length
|
14 mm
|
Moisture Sensitivity Level
|
3
|
Number of I/O Lines
|
88
|
Number of Terminals
|
100
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-20 °C
|
PWM Channels
|
YES
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
LFQFP
|
Package Equivalence Code
|
QFP100,.63SQ,20
|
Package Shape
|
SQUARE
|
Package Style
|
FLATPACK, LOW PROFILE, FINE PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
RAM (bytes)
|
8192
|
Seated Height-Max
|
1.7 mm
|
Speed
|
32 MHz
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
4.2 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
OTHER
|
Terminal Finish
|
TIN COPPER
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Time@Peak Reflow Temperature-Max (s)
|
20
|
Width
|
14 mm
|
uPs/uCs/Peripheral ICs Type
|
MICROCONTROLLER
|
Alternate Parts for M30800SAGP-BL
This table gives cross-reference parts and alternative options found for M30800SAGP-BL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M30800SAGP-BL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M30879FLBGP | 32-BIT, FLASH, 32MHz, MICROCONTROLLER, PQFP100, 14 X 14 MM, 0.50 MM PITCH, PLASTIC, LQFP-100 | Renesas Electronics Corporation | M30800SAGP-BL vs M30879FLBGP |
M30840SGP | 32-bit Microcomputers (Non Promotion), , / | Renesas Electronics Corporation | M30800SAGP-BL vs M30840SGP |
M30843FWTGP | 32-BIT, FLASH, 32MHz, MICROCONTROLLER, PQFP100, 14 X 14 MM, 0.50 MM PITCH, PLASTIC, LQFP-100 | Renesas Electronics Corporation | M30800SAGP-BL vs M30843FWTGP |
M3062JFHVFP-U | 16-BIT, FLASH, 24MHz, MICROCONTROLLER, PQFP100, 14 X 20 MM, 0.65 MM PITCH, LEAD FREE, PLASTIC, QFP-100 | Renesas Electronics Corporation | M30800SAGP-BL vs M3062JFHVFP-U |
M30620FCPFP-U9 | 16-BIT, FLASH, 24MHz, MICROCONTROLLER, PQFP100, 14 X 20 MM, 0.65 MM PITCH, LEAD FREE, PLASTIC, QFP-100 | Renesas Electronics Corporation | M30800SAGP-BL vs M30620FCPFP-U9 |
M3062CF8TFP-B7 | 16-BIT, FLASH, 24MHz, MICROCONTROLLER, PQFP100, 14 X 20 MM, 0.65 MM PITCH, PLASTIC, QFP-100 | Renesas Electronics Corporation | M30800SAGP-BL vs M3062CF8TFP-B7 |
M30853FWTGP | 32-bit Microcomputers (Non Promotion), , / | Renesas Electronics Corporation | M30800SAGP-BL vs M30853FWTGP |
M30622F8PFP | 16-BIT, FLASH, 24MHz, MICROCONTROLLER, PQFP100, 14 X 20 MM, 0.65 MM PITCH, PLASTIC, QFP-100 | Renesas Electronics Corporation | M30800SAGP-BL vs M30622F8PFP |
M30620FCPFP-U5 | 16-BIT, FLASH, 24MHz, MICROCONTROLLER, PQFP100, 14 X 20 MM, 0.65 MM PITCH, LEAD FREE, PLASTIC, QFP-100 | Renesas Electronics Corporation | M30800SAGP-BL vs M30620FCPFP-U5 |
M3062JFHVFP | IC,MICROCONTROLLER,16-BIT,M16C CPU,CMOS,QFP,100PIN,PLASTIC | Renesas Electronics Corporation | M30800SAGP-BL vs M3062JFHVFP |