Part Details for M3200GAJ by Heyco
Overview of M3200GAJ by Heyco
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M3200GAJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3720-M3200GAJ-ND
|
DigiKey | CABLE GRIP 1/2" NPT POLYAMIDE Min Qty: 1 Lead time: 3 Weeks Container: Box |
240 In Stock |
|
$1.3461 / $2.6900 | Buy Now |
DISTI #
836-M3200GAJ
|
Mouser Electronics | Cable Glands, Strain Reliefs & Cord Grips LTCG LL1/2 NPT BLK 2-6.0mm HOLES RoHS: Compliant | 632 |
|
$1.1100 / $2.2500 | Buy Now |
|
Future Electronics | Locknuts not Included Heyco®-Tite Liquid Tight Cordgrip RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bulk | 0Bulk |
|
$1.5000 / $1.6900 | Buy Now |
|
Bisco Industries | 499 |
|
Buy Now | ||
DISTI #
HEYM3200GAJ
|
Heilind Electronics | LTCG LL1/2 NPT BLK 2-6.0MM N/N | Americas - 39 in Stock |
|
$1.3261 / $1.8039 | Buy Now |
|
Onlinecomponents.com | LTCG LL 1/2 Heyco®-Tite Liquid Tight CordgripsMulti-Hole with Integral Sealing RingSequenced by Conductor Size |
4576 In Stock |
|
$1.0400 / $1.7500 | Buy Now |
DISTI #
77370976
|
Verical | Fittings Hub Male Nylon Min Qty: 50 Package Multiple: 25 | Americas - 4575 |
|
$1.5906 / $2.3179 | Buy Now |
DISTI #
69726591
|
Verical | Fittings Hub Male Nylon Min Qty: 17 Package Multiple: 1 | Americas - 499 |
|
$2.4732 / $4.6940 | Buy Now |
|
Quest Components | LIQUID TIGHT CORDGRIP, LL, 1/2" | 7 |
|
$1.9148 / $2.0813 | Buy Now |
DISTI #
HEYM3200GAJ
|
Interstate Connecting Components | LTCG LL1/2 NPT BLK 2-6.0MM N/N | 12 |
|
$1.3261 / $1.8039 | Buy Now |