Part Details for M3253502E2Z103KZTB7189 by KEMET Corporation
Overview of M3253502E2Z103KZTB7189 by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M3253502E2Z103KZTB7189
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M3253502E2Z103KZTB
|
Avnet Americas | Cap Ceramic Multi-layer 0.01uF 25VDC 10% SMD Waffle - Tape and Reel (Alt: M3253502E2Z103KZTB) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 38 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |