Part Details for M3253503BPA222JZTB by KEMET Corporation
Overview of M3253503BPA222JZTB by KEMET Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for M3253503BPA222JZTB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M3253503BPA222JZTB
|
Avnet Americas | Capacitor Ceramic 0.0022uF 50V C0G 5% 0603 - Trays (Alt: M3253503BPA222JZTB) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
M3253503BPA222JZTB
|
Avnet Americas | Capacitor Ceramic 0.0022uF 50V C0G 5% 0603 - Trays (Alt: M3253503BPA222JZTB) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
M3253503BPA222JZTB
|
Avnet Americas | Capacitor Ceramic 0.0022uF 50V C0G 5% 0603 - Trays (Alt: M3253503BPA222JZTB) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Tray | 0 |
|
RFQ |
Part Details for M3253503BPA222JZTB
M3253503BPA222JZTB CAD Models
M3253503BPA222JZTB Part Data Attributes
|
M3253503BPA222JZTB
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
M3253503BPA222JZTB
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, BP, -/+30ppm/Cel TC, 0.0022uF, 0603,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0603 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 21 Weeks | |
Capacitance | 0.0022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.99 mm | |
JESD-609 Code | e0 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | WAFFLE TRAY | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-32535 | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | BP | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.81 mm |