Part Details for M3253503E1B102KRTB7189 by KEMET Corporation
Overview of M3253503E1B102KRTB7189 by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M3253503E1B102KRTB7189
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M3253503E1B102KRTB
|
Avnet Americas | Capacitor Ceramic 1000pF 50VDC C0G ?10% Surface Mount 0603 125?C Waffle - Tape and Reel (Alt: M3253503E1B102KRTB) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |