Part Details for M3253503E1B829DRTB7189 by KEMET Corporation
Overview of M3253503E1B829DRTB7189 by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M3253503E1B829DRTB7189
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M3253503E1B829DRTB
|
Avnet Americas | Capacitor Multi-layer Ceramic 8.2pF 100V C0G 0.5 pF 0603 125°C Waffle - Trays (Alt: M3253503E1B829DRTB) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Tray | 0 |
|
RFQ |