Part Details for M3253503E2X224KZMB by KEMET Corporation
Overview of M3253503E2X224KZMB by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for M3253503E2X224KZMB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1001-2516-1-ND
|
DigiKey | CAP CER 0.22UF 10V X7R 0603 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
105 In Stock |
|
$3.5167 / $6.3800 | Buy Now |
DISTI #
80-M325353E2X224KZMB
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 0.22 uF X7R 0603 10% SMD MIL X7R PRF32535 RoHS: Not Compliant | 0 |
|
$4.9400 / $8.7200 | Order Now |
Part Details for M3253503E2X224KZMB
M3253503E2X224KZMB CAD Models
M3253503E2X224KZMB Part Data Attributes:
|
M3253503E2X224KZMB
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
M3253503E2X224KZMB
KEMET Corporation
Ceramic Capacitor, Ceramic,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0603 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.02 mm | |
JESD-609 Code | e0 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | WAFFLE TRAY | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | MIL-PRF-32535 | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.81 mm |
Alternate Parts for M3253503E2X224KZMB
This table gives cross-reference parts and alternative options found for M3253503E2X224KZMB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M3253503E2X224KZMB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KGM15BR71A224KT | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | M3253503E2X224KZMB vs KGM15BR71A224KT |
C0603X7R100-224KPU | Ceramic Capacitor, Ceramic, | VENKEL LTD | M3253503E2X224KZMB vs C0603X7R100-224KPU |
KGM15BR71A224KM | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | M3253503E2X224KZMB vs KGM15BR71A224KM |
C0603X7R100-224KGU | Ceramic Capacitor, Ceramic, | VENKEL LTD | M3253503E2X224KZMB vs C0603X7R100-224KGU |
C0603X7R100-224KGE | Ceramic Capacitor, Ceramic, | VENKEL LTD | M3253503E2X224KZMB vs C0603X7R100-224KGE |
C0603X7R100-224KPE | Ceramic Capacitor, Ceramic, | VENKEL LTD | M3253503E2X224KZMB vs C0603X7R100-224KPE |