Part Details for M35C256M008AZSL by Vishay Intertechnologies
Overview of M35C256M008AZSL by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M35C256M008AZSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ1867
|
Newark | M35C256M008Azsl |Vishay M35C256M008AZSL RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
M35C256M008AZSL
|
Avnet Americas | Cap Tant Wet 25uF 8V 20% (21.2 X 8 X 7.5mm) SMD Bulk - Bulk (Alt: M35C256M008AZSL) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$58.6375 / $66.1431 | Buy Now |
Part Details for M35C256M008AZSL
M35C256M008AZSL CAD Models
M35C256M008AZSL Part Data Attributes
|
M35C256M008AZSL
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M35C256M008AZSL
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (wet), 8V, 20% +Tol, 20% -Tol, 25uF, Surface Mount, 8331, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 8331 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 25 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (WET) | |
ESR | 2000 mΩ | |
Height | 7.5 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.001 mA | |
Length | 21.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 8 V | |
Ripple Current | 820 mA | |
Size Code | 8331 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Width | 8 mm |
Alternate Parts for M35C256M008AZSL
This table gives cross-reference parts and alternative options found for M35C256M008AZSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M35C256M008AZSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M35C256M008AZSS | Tantalum Capacitor, Polarized, Tantalum (wet), 8V, 20% +Tol, 20% -Tol, 25uF, Surface Mount, 8331, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | M35C256M008AZSL vs M35C256M008AZSS |