Datasheets
M37451SFP by:

Microcontroller, 8-Bit, MELPS740 CPU, 12.5MHz, CMOS, PQFP80, 14 X 20 MM, 0.80 MM PITCH, PLASTIC, QFP-80

Part Details for M37451SFP by Mitsubishi Electric

Overview of M37451SFP by Mitsubishi Electric

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Internet of Things (IoT) Smart Cities Transportation and Logistics Automotive

Part Details for M37451SFP

M37451SFP CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

M37451SFP Part Data Attributes

M37451SFP Mitsubishi Electric
Buy Now Datasheet
Compare Parts:
M37451SFP Mitsubishi Electric Microcontroller, 8-Bit, MELPS740 CPU, 12.5MHz, CMOS, PQFP80, 14 X 20 MM, 0.80 MM PITCH, PLASTIC, QFP-80
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer MITSUBISHI ELECTRIC CORP
Part Package Code QFP
Package Description 14 X 20 MM, 0.80 MM PITCH, PLASTIC, QFP-80
Pin Count 80
Reach Compliance Code unknown
HTS Code 8542.31.00.01
Has ADC YES
Additional Feature 2V DATA RETENTION
Address Bus Width 16
Bit Size 8
Boundary Scan NO
CPU Family MELPS740
Clock Frequency-Max 12.5 MHz
DAC Channels YES
DMA Channels NO
External Data Bus Width 8
Format FIXED POINT
Integrated Cache NO
JESD-30 Code R-PQFP-G80
JESD-609 Code e0
Length 20 mm
Low Power Mode YES
Number of DMA Channels
Number of External Interrupts 6
Number of I/O Lines 32
Number of Serial I/Os 1
Number of Terminals 80
Number of Timers 3
On Chip Data RAM Width 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -20 °C
PWM Channels YES
Package Body Material PLASTIC/EPOXY
Package Code QFP
Package Equivalence Code QFP80,.7X.9,32
Package Shape RECTANGULAR
Package Style FLATPACK
Qualification Status Not Qualified
RAM (bytes) 1024
RAM (words) 512
Seated Height-Max 3.05 mm
Speed 12.5 MHz
Supply Current-Max 15 mA
Supply Voltage-Max 5.5 V
Supply Voltage-Min 4.5 V
Supply Voltage-Nom 5 V
Surface Mount YES
Technology CMOS
Temperature Grade OTHER
Terminal Finish TIN LEAD
Terminal Form GULL WING
Terminal Pitch 0.8 mm
Terminal Position QUAD
Width 14 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER

M37451SFP Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M37451SFP by Mitsubishi Electric.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M37451SFP by Mitsubishi Electric

Select Manufacturer
Which Manufacturer of M37451SFP would you like to use for your alert(s)?
  • Please alert me when M37451SFP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M37451SFP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M37451SFP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M37451SFP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M37451SFP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M37451SFP by Mitsubishi Electric

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: