Memory
M378T5663QZ3-CF7
Samsung Semiconductor
Description: DDR DRAM Module, 256MX64, 0.4ns, CMOS, ROHS COMPLIANT, UDIMM-240

Overview of M378T5663QZ3-CF7 by Samsung Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for M378T5663QZ3-CF7 by Samsung Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M378T5663QZ3-CF7 by Samsung Semiconductor

M378T5663QZ3-CF7
Samsung Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SAMSUNG SEMICONDUCTOR INC
Part Package Code
DIMM
Package Description
ROHS COMPLIANT, UDIMM-240
Pin Count
240
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.36
Access Mode
DUAL BANK PAGE BURST
Access Time-Max
0.4 ns
Additional Feature
AUTO/SELF REFRESH
Clock Frequency-Max (fCLK)
400 MHz
I/O Type
COMMON
JESD-30 Code
R-XDMA-N240
Memory Density
17179869184 bit
Memory IC Type
DDR DRAM MODULE
Memory Width
64
Moisture Sensitivity Level
3
Number of Functions
1
Number of Ports
1
Number of Terminals
240
Number of Words
268435456 words
Number of Words Code
256000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
95 °C
Operating Temperature-Min
Organization
256MX64
Output Characteristics
3-STATE
Package Body Material
UNSPECIFIED
Package Code
DIMM
Package Equivalence Code
DIMM240,40
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Refresh Cycles
8192
Self Refresh
YES
Standby Current-Max
0.24 A
Supply Current-Max
2.28 mA
Supply Voltage-Max (Vsup)
1.9 V
Supply Voltage-Min (Vsup)
1.7 V
Supply Voltage-Nom (Vsup)
1.8 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
OTHER
Terminal Form
NO LEAD
Terminal Pitch
1 mm
Terminal Position
DUAL
Want to compare parts?
  1. M378T5663QZ3-CF7
    Samsung Semiconductor
    DDR DRAM Module, 256MX64, 0.4ns, CMOS, ROHS COMPLIANT, UDIMM-240
    VS

Alternate Parts for M378T5663QZ3-CF7

This table gives cross-reference parts and alternative options found for M378T5663QZ3-CF7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M378T5663QZ3-CF7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M378T5663DZ3-CE7 DDR DRAM Module, 256MX64, 0.4ns, CMOS, ROHS COMPLIANT, UDIMM-240 Samsung Semiconductor M378T5663QZ3-CF7 vs M378T5663DZ3-CE7
M378T5663QH3-CE7 DDR DRAM Module, 256MX64, 0.4ns, CMOS, ROHS COMPLIANT, UDIMM-240 Samsung Semiconductor M378T5663QZ3-CF7 vs M378T5663QH3-CE7
M378T5663RZ3-CF7 DDR DRAM Module, 256MX8, 0.4ns, CMOS, ROHS COMPLIANT, DIMM-240 Samsung Semiconductor M378T5663QZ3-CF7 vs M378T5663RZ3-CF7
M378T5663DZ3-CF7 DDR DRAM Module, 256MX64, 0.4ns, CMOS, ROHS COMPLIANT, UDIMM-240 Samsung Semiconductor M378T5663QZ3-CF7 vs M378T5663DZ3-CF7
Part Number Description Manufacturer Compare
W1D256M72R8A-3.75AE-JA2 256MX8 DDR DRAM MODULE, 0.5ns, DMA240, MO-237, DIMM-240 AMD Xilinx M378T5663QZ3-CF7 vs W1D256M72R8A-3.75AE-JA2
HYS72T256300EP-3S-C DDR DRAM Module, 256MX72, 0.45ns, CMOS, GREEN, RDIMM-240 Qimonda AG M378T5663QZ3-CF7 vs HYS72T256300EP-3S-C
HYS72T256021HF-3.7-A DDR DRAM Module, 256MX72, CMOS, GREEN, DIMM-240 Infineon Technologies AG M378T5663QZ3-CF7 vs HYS72T256021HF-3.7-A
MT18HVF25672D-80EXX DDR DRAM Module, 256MX72, CMOS, LEAD FREE, RDIMM-240 Micron Technology Inc M378T5663QZ3-CF7 vs MT18HVF25672D-80EXX
W3HG256M72AER665AD6MG DDR DRAM Module, 256MX72, 0.45ns, CMOS, ROHS COMPLIANT, RDIMM-240 Microsemi Corporation M378T5663QZ3-CF7 vs W3HG256M72AER665AD6MG
M378B5773DH0-CF8 DDR DRAM Module, 256MX64, 20ns, CMOS, HALOGEN FREE AND ROHS COMPLIANT, DIMM-240 Samsung Semiconductor M378T5663QZ3-CF7 vs M378B5773DH0-CF8
VR7EU567258FBB DDR DRAM Module, 256MX72, 0.3ns, CMOS, ROHS COMPLIANT, DIMM-240 Viking Technology M378T5663QZ3-CF7 vs VR7EU567258FBB
HMT125U7AFR8C-H8 DDR DRAM Module, 256MX72, CMOS, HALOGEN FREE, DIMM-240 SK Hynix Inc M378T5663QZ3-CF7 vs HMT125U7AFR8C-H8
M395T5663QZ4-CE65 DDR DRAM Module, 256MX72, CMOS, HALOGEN FREE AND ROHS COMPLIANT, DIMM-240 Samsung Semiconductor M378T5663QZ3-CF7 vs M395T5663QZ4-CE65
W1D256M72R8A-5AP-FB 256MX8 DDR DRAM MODULE, 0.5ns, DMA240, MO-237, DIMM-240 AMD Xilinx M378T5663QZ3-CF7 vs W1D256M72R8A-5AP-FB

Related Parts for M378T5663QZ3-CF7

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M378T5663QZ3-CF7 by Samsung Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M378T5663QZ3-CF7 by Samsung Semiconductor

Select Manufacturer
Which Manufacturer of M378T5663QZ3-CF7 would you like to use for your alert(s)?
  • Please alert me when M378T5663QZ3-CF7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M378T5663QZ3-CF7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M378T5663QZ3-CF7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M378T5663QZ3-CF7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M378T5663QZ3-CF7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M378T5663QZ3-CF7 by Samsung Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: