Part Details for M38510/11201BCA by Texas Instruments
Overview of M38510/11201BCA by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Missile control systems
Aerospace and Defense
Price & Stock for M38510/11201BCA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-M38510/11201BCA-ND
|
DigiKey | QUAD DIFFERENTIAL COMPARATOR 14- Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now |
Part Details for M38510/11201BCA
M38510/11201BCA CAD Models
M38510/11201BCA Part Data Attributes:
|
M38510/11201BCA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
M38510/11201BCA
Texas Instruments
Quad Differential Comparator 14-CDIP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 300 µA | |
Bias Current-Max (IIB) @25C | 0.025 µA | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.94 mm | |
Neg Supply Voltage Limit-Max | -18 V | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Type | OPEN-COLLECTOR; OPEN-DRAIN | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Qualification Status | Qualified | |
Response Time-Nom | 1300 ns | |
Screening Level | MIL-M-38510 Class B | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 4 mA | |
Supply Voltage Limit-Max | 36 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for M38510/11201BCA
This table gives cross-reference parts and alternative options found for M38510/11201BCA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/11201BCA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/11201SCX | IC QUAD COMPARATOR, 7000 uV OFFSET-MAX, CDIP14, CERAMIC, DIP-14, Comparator | NXP Semiconductors | M38510/11201BCA vs M38510/11201SCX |
M38510/11201BCC | Comparator, 4 Func, 7000uV Offset-Max, CDIP14, CERAMIC, DIP-14 | Raytheon Semiconductor | M38510/11201BCA vs M38510/11201BCC |
M38510/11201SCA | IC QUAD COMPARATOR, 7000 uV OFFSET-MAX, CDIP14, CERAMIC, DIP-14, Comparator | NXP Semiconductors | M38510/11201BCA vs M38510/11201SCA |
M38510/11201SCX | QUAD COMPARATOR, 7000uV OFFSET-MAX, CDIP14, CERAMIC, DIP-14 | Philips Semiconductors | M38510/11201BCA vs M38510/11201SCX |
M38510/11201BCX | Comparator, 4 Func, 7000uV Offset-Max, CDIP14, CERAMIC, DIP-14 | YAGEO Corporation | M38510/11201BCA vs M38510/11201BCX |
M38510/11201BCX | IC QUAD COMPARATOR, 7000 uV OFFSET-MAX, CDIP14, CERAMIC, DIP-14, Comparator | NXP Semiconductors | M38510/11201BCA vs M38510/11201BCX |
5962-3811201BCX | QUAD COMPARATOR, 7000uV OFFSET-MAX, CDIP14, CERAMIC, DIP-14 | Texas Instruments | M38510/11201BCA vs 5962-3811201BCX |
M38510/11201BCA | Comparator, 4 Func, 7000uV Offset-Max, CDIP14, CERAMIC, DIP-14 | Raytheon Semiconductor | M38510/11201BCA vs M38510/11201BCA |
M38510/11201BCX | Comparator, 4 Func, 7000uV Offset-Max, CDIP14, CERAMIC, DIP-14 | Precision Monolithics Inc | M38510/11201BCA vs M38510/11201BCX |
M38510/11201BCX | QUAD COMPARATOR, 7000uV OFFSET-MAX, CDIP14, CERAMIC, DIP-14 | Texas Instruments | M38510/11201BCA vs M38510/11201BCX |