Part Details for M38510/19007BEC by Defense Logistics Agency
Overview of M38510/19007BEC by Defense Logistics Agency
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Part Details for M38510/19007BEC
M38510/19007BEC CAD Models
M38510/19007BEC Part Data Attributes
|
M38510/19007BEC
Defense Logistics Agency
Buy Now
|
Compare Parts:
M38510/19007BEC
Defense Logistics Agency
Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, CDIP16, CERAMIC, DIP-16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DEFENSE LOGISTICS AGENCY | |
Package Description | CERAMIC, DIP-16 | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | R-CDIP-T16 | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | MIL-M-38510 Class B | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Switch-off Time-Max | 1500 ns | |
Switch-on Time-Max | 1500 ns | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for M38510/19007BEC
This table gives cross-reference parts and alternative options found for M38510/19007BEC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/19007BEC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX326CPE | SPST, 4 Func, 1 Channel, CMOS, PDIP16, 0.300 INCH, PLASTIC, DIP-16 | Maxim Integrated Products | M38510/19007BEC vs MAX326CPE |
MAX327CPE+ | Quad, SPST, Ultra-Low-Leakage, CMOS Analog Switches, 16-PDIP-300_MIL, 16 Pins, 0 to 70C | Analog Devices Inc | M38510/19007BEC vs MAX327CPE+ |
DG442DY+ | Improved, Quad, SPST Analog Switches, 16-SOIC_N-150_MIL, 16 Pins, -40 to 85C | Analog Devices Inc | M38510/19007BEC vs DG442DY+ |
HI3-0549-9 | Differential Multiplexer, 1 Func, 4 Channel, CMOS, PDIP16 | Harris Semiconductor | M38510/19007BEC vs HI3-0549-9 |
DG441DJ | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDIP16, PLASTIC, MS-001BB, DIP-16 | Intersil Corporation | M38510/19007BEC vs DG441DJ |
DG408DJ | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDIP16, PLASTIC, DIP-16 | Maxim Integrated Products | M38510/19007BEC vs DG408DJ |
IH5143MJE/883B | SPDT, 2 Func, 1 Channel, CMOS, CDIP16, CERDIP-16 | Maxim Integrated Products | M38510/19007BEC vs IH5143MJE/883B |
M38510/11107BEC | SPDT, 2 Func, 2 Channel, CDIP16, CERAMIC, DIP-16 | Harris Semiconductor | M38510/19007BEC vs M38510/11107BEC |
PI5A392AW | SPST, 1 Func, 4 Channel, CMOS, PDSO16, GREEN, SOIC-16 | Pericom Semiconductor Corporation | M38510/19007BEC vs PI5A392AW |
MAX362CSE | SPST, 4 Func, 1 Channel, CMOS, PDSO16, SO-16 | Maxim Integrated Products | M38510/19007BEC vs MAX362CSE |