Part Details for M38510/10201BHA by Microchip Technology Inc
Overview of M38510/10201BHA by Microchip Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M38510/10201BHA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M38510/10201BHA
|
Avnet Americas | Linear Regulator Positive/Negative 2V to 37V 150mA 10-Pin CFPAK Tube - Bulk (Alt: M38510/10201BHA) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
M38510/10201BHA
|
Avnet Americas | Linear Regulator Positive/Negative 2V to 37V 150mA 10-Pin CFPAK Tube - Bulk (Alt: M38510/10201BHA) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for M38510/10201BHA
M38510/10201BHA CAD Models
M38510/10201BHA Part Data Attributes:
|
M38510/10201BHA
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
M38510/10201BHA
Microchip Technology Inc
Switching Regulator, CDFP10
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | CERAMIC, DFP-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 2 TO 37V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 9.5 V | |
Input Voltage-Nom | 10 V | |
JESD-30 Code | R-CDFP-F10 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QFF | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 Class B | |
Surface Mount | YES | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for M38510/10201BHA
This table gives cross-reference parts and alternative options found for M38510/10201BHA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/10201BHA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/10201BHX | Switching Regulator, CDFP10, CERAMIC, DFP-10 | Microsemi Corporation | M38510/10201BHA vs M38510/10201BHX |
M38510/10201BHX | SWITCHING REGULATOR, CDFP10, CERAMIC, DFP-10 | Texas Instruments | M38510/10201BHA vs M38510/10201BHX |