Part Details for M39003/01-2268 by KEMET Corporation
Overview of M39003/01-2268 by KEMET Corporation
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS6122-683 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS | |
MSS6122-683ML | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS | |
MSS6122-683MLC | Coilcraft Inc | General Purpose Inductor, 68uH, 20%, 1 Element, Ferrite-Core, SMD, 2424, ROHS COMPLIANT |
Price & Stock for M39003/01-2268
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1001-2081-ND
|
DigiKey | CAP TANT 3.3UF 10% 15V AXIAL Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
148 In Stock |
|
$7.3982 / $11.8400 | Buy Now |
DISTI #
T212A335K015MS
|
Avnet Americas | Tantalum Capacitor, 3.3 uF, 15 V, ? 10%, -55 ?C, 125 ?C, Axial Leaded - Bulk (Alt: T212A335K015MS) RoHS: Not Compliant Min Qty: 18 Package Multiple: 1 Container: Bulk | 0 |
|
$6.3698 | Buy Now |
DISTI #
69083782
|
Verical | Cap Tant Solid 3.3uF 15V 10% (3.43 X 7.26mm) Axial (1%FR) 6 Ohm 125°C Bulk RoHS: Not Compliant Min Qty: 9 Package Multiple: 1 Date Code: 2315 | Americas - 266 |
|
$8.7650 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 813 |
|
$2.7552 / $6.7200 | Buy Now |
|
Bristol Electronics | 200 |
|
RFQ | ||
|
Quest Components | Capacitor, Tantalum, 3.3uf, 15V, 10±% | 650 |
|
$3.6000 / $9.0000 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 3.3uf, 15V, 10±% | 503 |
|
$3.9000 / $9.0000 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 3.3uf, 15V, 10±% | 247 |
|
$2.3134 / $3.7515 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 3.3uf, 15V, 10±% | 50 |
|
$2.5010 / $3.7515 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 3.3uf, 15V, 10±% | 40 |
|
$9.3150 / $13.8000 | Buy Now |
Part Details for M39003/01-2268
M39003/01-2268 CAD Models
M39003/01-2268 Part Data Attributes
|
M39003/01-2268
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
M39003/01-2268
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 3.3uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 3.3 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 3.43 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.0004 mA | |
Length | 7.26 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 15 V | |
Reference Standard | MIL-PRF-39003 | |
Surface Mount | NO | |
Tan Delta | 0.04 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE |
Alternate Parts for M39003/01-2268
This table gives cross-reference parts and alternative options found for M39003/01-2268. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39003/01-2268, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39003/01-2268 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 3.3uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/01-2268 vs M39003/01-2268 |
M39003/01-2988 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 3.3uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39003/01-2268 vs M39003/01-2988 |
M39003/01-2508 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 3.3uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/01-2268 vs M39003/01-2508 |
M39003/01-2988H | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 3.3uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/01-2268 vs M39003/01-2988H |
T110A335K015AT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 3.3uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KEMET Corporation | M39003/01-2268 vs T110A335K015AT |
M39003/01-2508H | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 3.3uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/01-2268 vs M39003/01-2508H |
M39003/01-8048 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 3.3uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39003/01-2268 vs M39003/01-8048 |
M39003/01-2748 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 3.3uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/01-2268 vs M39003/01-2748 |
M39003/01-6048 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 3.3uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39003/01-2268 vs M39003/01-6048 |
T212A335K015PS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 3.3uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39003/01-2268 vs T212A335K015PS |