Part Details for M39003/01-2272TR by KEMET Corporation
Overview of M39003/01-2272TR by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSP430F2272TRHAR | Texas Instruments | 16-bit Ultra-Low-Power Microcontroller, 32KB Flash, 512B RAM 40-VQFN -40 to 105 | |
MSP430F2272TRHAT | Texas Instruments | 16-bit Ultra-Low-Power Microcontroller, 32KB Flash, 512B RAM 40-VQFN -40 to 105 | |
MSP430F2272TRHARQ1 | Texas Instruments | MSP430™ Ultra-Low-Power Microcontrollers for Automotive Applications 40-VQFN -40 to 105 |
Price & Stock for M39003/01-2272TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T212B226M015MSTR
|
Avnet Americas | CAP 22UF 15VDC 20% 4.7 X 12.04MM AXL 1% - Custom Tape W/Leader (Alt: T212B226M015MSTR) RoHS: Not Compliant Min Qty: 19 Package Multiple: 19 Lead time: 31 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$7.6725 | Buy Now |