Part Details for M39003/01-2279 by NCI
Overview of M39003/01-2279 by NCI
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HAT2279N-EL-E | Renesas Electronics Corporation | Switching N Channel MOSFET, LFPAK-i, /Tube | |
HAT2279H-EL-E | Renesas Electronics Corporation | Nch Single Power Mosfet 80V 30A 12Mohm Lfpak |
Price & Stock for M39003/01-2279
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 22 |
|
$9.3750 / $15.0000 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 1.2uf, 20V, 10±% | 17 |
|
$13.5000 / $20.0000 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 1.2uf, 20V, 10±% | 17 |
|
$13.5000 / $20.0000 | Buy Now |