Part Details for M39003/01-2289 by Cornell Dubilier Electronics Inc
Overview of M39003/01-2289 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MD82289-8 | Rochester Electronics LLC | Replacement for Intel part number MD82289-8. Buy from authorized manufacturer Rochester Electronics. | |
LTC2289CUP#PBF | Analog Devices | 2x 10-B, 80Msps L N 3V ADC | |
LTC2289CUP#TRPBF | Analog Devices | 2x 10-B, 80Msps L N 3V ADC |
Part Details for M39003/01-2289
M39003/01-2289 CAD Models
M39003/01-2289 Part Data Attributes
|
M39003/01-2289
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
M39003/01-2289
Cornell Dubilier Electronics Inc
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 15uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.20 | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 4.7 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Leakage Current | 0.002 mA | |
Length | 12.04 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 20 V | |
Reference Standard | MIL-C-39003/01 | |
Surface Mount | NO | |
Tan Delta | 0.06 | |
Terminal Shape | WIRE |
Alternate Parts for M39003/01-2289
This table gives cross-reference parts and alternative options found for M39003/01-2289. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39003/01-2289, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39003/01-2529H | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 15uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/01-2289 vs M39003/01-2529H |
T110B156K020MS | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 15uF, | KEMET Corporation | M39003/01-2289 vs T110B156K020MS |
T110B156K020BS7293 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 15uF, | KEMET Corporation | M39003/01-2289 vs T110B156K020BS7293 |
T215B156K020MS4251 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | M39003/01-2289 vs T215B156K020MS4251 |
T110B156K020DT7200 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 15uF, | KEMET Corporation | M39003/01-2289 vs T110B156K020DT7200 |
M39003/01-7083B | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20 V, 15 uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Sprague | M39003/01-2289 vs M39003/01-7083B |
M39003/01-2769 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 15uF, THROUGH HOLE MOUNT, AXIAL LEADED | Cornell Dubilier Electronics Inc | M39003/01-2289 vs M39003/01-2769 |
M39003/01-6083H | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20 V, 15 uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Sprague | M39003/01-2289 vs M39003/01-6083H |
M39003/018083H | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | M39003/01-2289 vs M39003/018083H |
M39003/01-6083H | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 15uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/01-2289 vs M39003/01-6083H |