Part Details for M39003/01-2314 by Vishay Sprague
Overview of M39003/01-2314 by Vishay Sprague
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2314HTS8-14#TRMPBF | Analog Devices | 14-B, 4.5Msps Serial Smpl ADC | |
LTC2314CTS8-14#TRMPBF | Analog Devices | 14-B, 4.5Msps Serial Smpl ADC | |
LTC2314ITS8-14#TRPBF | Analog Devices | 14-B, 4.5Msps Serial Smpl ADC |
Price & Stock for M39003/01-2314
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 88 |
|
$9.0000 / $15.0000 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 4.7nf, 50V, 10±% | 70 |
|
$12.5000 / $20.0000 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 4.7nf, 50V, 10±% | 70 |
|
$12.5000 / $20.0000 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 4.7nf, 50V, 10±% | 38 |
|
$12.0000 / $20.0000 | Buy Now |
Part Details for M39003/01-2314
M39003/01-2314 CAD Models
M39003/01-2314 Part Data Attributes
|
M39003/01-2314
Vishay Sprague
Buy Now
Datasheet
|
Compare Parts:
M39003/01-2314
Vishay Sprague
CAPACITOR, TANTALUM, SOLID, POLARIZED, 50 V, 0.0047 uF, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0047 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.0003 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-C-39003 | |
Surface Mount | NO | |
Tan Delta | 0.02 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE |
Alternate Parts for M39003/01-2314
This table gives cross-reference parts and alternative options found for M39003/01-2314. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39003/01-2314, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
150D472X9050A2 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.0047uF, Through Hole Mount, AXIAL LEADED | Vishay Sprague | M39003/01-2314 vs 150D472X9050A2 |
T210A472K050RSC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.0047uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39003/01-2314 vs T210A472K050RSC |
CSR13G472KC7061 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.0047uF, Through Hole Mount, AXIAL LEADED | Cornell Dubilier Electronics Inc | M39003/01-2314 vs CSR13G472KC7061 |
T212A472K050RSC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.0047uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39003/01-2314 vs T212A472K050RSC |
M39003/01-3034 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50 V, 0.0047 uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Sprague | M39003/01-2314 vs M39003/01-3034 |
CSR13G472KM2314 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.0047uF, Through Hole Mount, AXIAL LEADED | Cornell Dubilier Electronics Inc | M39003/01-2314 vs CSR13G472KM2314 |
CSR13G472KM | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.0047uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39003/01-2314 vs CSR13G472KM |
CSR13G472KR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.0047uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39003/01-2314 vs CSR13G472KR |
T212A472K050BTC | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50V, 0.0047uF, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | KEMET Corporation | M39003/01-2314 vs T212A472K050BTC |
T212A472K050SSC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.0047uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39003/01-2314 vs T212A472K050SSC |