There are no models available for this part yet.
Overview of M39003/01-2332H by Vishay Sprague
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G64R32332HR | Amphenol Communications Solutions | Extremeport Z-Link, SFF-TA-1002/1020, 85Ω, Surfacemount, Right Angle, 2C, 84 Pin, PCIe, GenZ, NVMe, cable, dual, card | |
G97V22332HR | Amphenol Communications Solutions | Mini Cool Edge IO(MCIO), SFF-TA-1016, PCIe Gen 5, 85Ω, Surfacemount, Vertical, 74 Pin, PCIe, SAS, SFP, NVMe, cable, dual, card. | |
G97R22332HR | Amphenol Communications Solutions | Mini Cool Edge IO(MCIO), SFF-TA-1016, PCIe Gen 5, 85Ω, Surfacemount, Right Angle, 74 Pin, PCIe, SAS, SFP, NVMe, cable, dual, card. |
Price & Stock for M39003/01-2332H by Vishay Sprague
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
M39003/01-2332H-ND
|
DigiKey | CAP TANT 0.047UF 10% 50V AXIAL Min Qty: 100 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.2709 | Buy Now |