M39003/01-2365
Description: CAPACITOR, TANTALUM, SOLID, POLARIZED, 50 V, 3.3 uF, THROUGH HOLE MOUNT, AXIAL LEADED

Overview of M39003/01-2365 by Vishay Sprague

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
DC2365A-A Analog Devices LTC2358-18 Demo Board - Buffer
LTC2365IS6#TRMPBF Analog Devices 1Msps, 12-B Serial Smpl ADCs i
DC2365A-B Analog Devices LTC2357-18 Demo Board - Buffer

Price & Stock for M39003/01-2365 by Vishay Sprague

Part # Manufacturer Description Stock Price Buy
DISTI # M39003/01-2365-ND
DigiKey CAP TANT 3.3UF 10% 50V AXIAL Min Qty: 100 Lead time: 20 Weeks Container: Bulk Temporarily Out of Stock
  • 100 $7.4753
$7.4753 Buy Now
Bristol Electronics   Min Qty: 1 685
  • 1 $6.7200
  • 5 $4.3680
  • 13 $3.3600
  • 39 $3.1362
  • 81 $2.9118
  • 165 $2.7552
$2.7552 / $6.7200 Buy Now
Quest Components Capacitor, Tantalum, 3.3uf, 50V, 10±% 548
  • 1 $9.0000
  • 120 $3.9000
  • 514 $3.6000
$3.6000 / $9.0000 Buy Now
Quest Components Capacitor, Tantalum, 3.3uf, 50V, 10±% 548
  • 1 $9.0000
  • 120 $3.9000
  • 514 $3.6000
$3.6000 / $9.0000 Buy Now
Quest Components Capacitor, Tantalum, 3.3uf, 50V, 10±% 33
  • 1 $5.5662
  • 6 $4.0819
  • 19 $3.7108
$3.7108 / $5.5662 Buy Now
Quest Components Capacitor, Tantalum, 3.3uf, 50V, 10±% 12
  • 1 $9.0000
  • 2 $6.0000
  • 5 $4.5000
$4.5000 / $9.0000 Buy Now
Quest Components Capacitor, Tantalum, 3.3uf, 50V, 10±% 9
  • 1 $8.3400
  • 2 $6.9500
  • 5 $6.1160
$6.1160 / $8.3400 Buy Now
Quest Components Capacitor, Tantalum, 3.3uf, 50V, 10±% 8
  • 1 $5.5500
  • 3 $4.6250
  • 6 $4.0700
$4.0700 / $5.5500 Buy Now

CAD Models for M39003/01-2365 by Vishay Sprague
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M39003/01-2365 by Vishay Sprague

M39003/01-2365
Vishay Sprague
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
3.3 µF
Capacitor Type
TANTALUM CAPACITOR
Diameter
4.7 mm
Dielectric Material
TANTALUM (DRY/SOLID)
JESD-609 Code
e0
Leakage Current
0.0012 mA
Length
12.04 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
TUBULAR PACKAGE
Package Style
Axial
Packing Method
BULK
Polarity
POLARIZED
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
50 V
Reference Standard
MIL-PRF-39003/01
Surface Mount
NO
Tan Delta
0.04
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Shape
WIRE
Want to compare parts?
  1. M39003/01-2365
    Vishay Sprague
    CAPACITOR, TANTALUM, SOLID, POLARIZED, 50 V, 3.3 uF, THROUGH HOLE MOUNT, AXIAL LEADED
    VS

Alternate Parts for M39003/01-2365

This table gives cross-reference parts and alternative options found for M39003/01-2365. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39003/01-2365, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
T110B335K050AS7443 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 3.3uF, KEMET Corporation M39003/01-2365 vs T110B335K050AS7443
T110B335K050PS7442 Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 3.3uF, KEMET Corporation M39003/01-2365 vs T110B335K050PS7442
T110B335K050MS7200 Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 3.3uF, KEMET Corporation M39003/01-2365 vs T110B335K050MS7200
T212B335K050PS4252 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation M39003/01-2365 vs T212B335K050PS4252
M39003/017209D Tantalum Capacitor, Tantalum (dry/solid) KEMET Corporation M39003/01-2365 vs M39003/017209D
M39003/01-8209 CAPACITOR, TANTALUM, SOLID, POLARIZED, 50V, 3.3uF, THROUGH HOLE MOUNT, AXIAL LEADED KEMET Corporation M39003/01-2365 vs M39003/01-8209
M39003/01-2605H CAPACITOR, TANTALUM, SOLID, POLARIZED, 50 V, 3.3 uF, THROUGH HOLE MOUNT, AXIAL LEADED Vishay Sprague M39003/01-2365 vs M39003/01-2605H
M39003/012605C Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation M39003/01-2365 vs M39003/012605C
M39003/01-7209D/TR Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 3.3uF, Vishay Intertechnologies M39003/01-2365 vs M39003/01-7209D/TR
M39003/016209C Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation M39003/01-2365 vs M39003/016209C

Related Parts for M39003/01-2365

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M39003/01-2365 by Vishay Sprague.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M39003/01-2365 by Vishay Sprague

Select Manufacturer
Which Manufacturer of M39003/01-2365 would you like to use for your alert(s)?
  • Please alert me when M39003/01-2365 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M39003/01-2365 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M39003/01-2365 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M39003/01-2365 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M39003/01-2365.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M39003/01-2365 by Vishay Sprague

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: