Part Details for M39003/01-2369TR by KEMET Corporation
Overview of M39003/01-2369TR by KEMET Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M39003/01-2369TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ2028
|
Newark | Captantsolid4.7Uf50V20%(4.7X12.04Mm)Axial(1%fr) Rohs Compliant: No |Kemet M39003/01-2369TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9600 / $4.8600 | Buy Now |
DISTI #
2266-M39003/01-2369TR-ND
|
DigiKey | CAPTANTSOLID4.7UF50V20%(4.7X12.0 Min Qty: 27 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
170 In Stock |
|
$2.6400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
170 Partner Stock |
|
$2.1800 / $2.5600 | Buy Now |
DISTI #
54513131
|
Verical | Cap Tant Solid 4.7uF 50V 20% (4.7 X 12.04mm) Axial (1%FR) 2.5 Ohm 125°C T/R RoHS: Not Compliant Min Qty: 26 Package Multiple: 1 | Americas - 170 |
|
$2.3700 / $2.4800 | Buy Now |
DISTI #
KEMET M39003/01-2369TR
|
PEI Genesis | Tantalum Capacitor | 170 |
|
Buy Now |