Part Details for M39003/01-2425 by Vishay Sprague
Overview of M39003/01-2425 by Vishay Sprague
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2425A-E | Analog Devices | LTC2311-12 Demo Board - 12-Bit | |
DC2425A-C | Analog Devices | LTC2311-14 Demo Board - 14-Bit | |
DC2425A-B | Analog Devices | LTC2310-16 Demo Board - 16-Bit |
Price & Stock for M39003/01-2425
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 50 |
|
$16.6140 / $18.0000 | Buy Now |
|
Quest Components | 40 |
|
$18.7500 / $19.5000 | Buy Now |
Part Details for M39003/01-2425
M39003/01-2425 CAD Models
M39003/01-2425 Part Data Attributes
|
M39003/01-2425
Vishay Sprague
Buy Now
Datasheet
|
Compare Parts:
M39003/01-2425
Vishay Sprague
CAPACITOR, TANTALUM, SOLID, POLARIZED, 100 V, 0.0056 uF, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0056 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.0003 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-C-39003 | |
Surface Mount | NO | |
Tan Delta | 0.02 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE |
Alternate Parts for M39003/01-2425
This table gives cross-reference parts and alternative options found for M39003/01-2425. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39003/01-2425, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CSR13J562KM | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 100V, 10% +Tol, 10% -Tol, 0.0056uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39003/01-2425 vs CSR13J562KM |
CSR13J562KS3145 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 100V, 10% +Tol, 10% -Tol, 0.0056uF, Through Hole Mount, AXIAL LEADED | Cornell Dubilier Electronics Inc | M39003/01-2425 vs CSR13J562KS3145 |
T212A562K100RTC | CAPACITOR, TANTALUM, SOLID, POLARIZED, 100V, 0.0056uF, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | KEMET Corporation | M39003/01-2425 vs T212A562K100RTC |
T212A562K100CTC | CAPACITOR, TANTALUM, SOLID, POLARIZED, 100V, 0.0056uF, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | KEMET Corporation | M39003/01-2425 vs T212A562K100CTC |
T212A562K100RSC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 100V, 10% +Tol, 10% -Tol, 0.0056uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39003/01-2425 vs T212A562K100RSC |
CSR13J562KR2905 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 100V, 10% +Tol, 10% -Tol, 0.0056uF, Through Hole Mount, AXIAL LEADED | Cornell Dubilier Electronics Inc | M39003/01-2425 vs CSR13J562KR2905 |
CSR13J562KR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 100V, 10% +Tol, 10% -Tol, 0.0056uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39003/01-2425 vs CSR13J562KR |
CSR13J562KS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 100V, 10% +Tol, 10% -Tol, 0.0056uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39003/01-2425 vs CSR13J562KS |
CSR13J562KB6308 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 100V, 10% +Tol, 10% -Tol, 0.0056uF, Through Hole Mount, AXIAL LEADED | Cornell Dubilier Electronics Inc | M39003/01-2425 vs CSR13J562KB6308 |
CSR13J562KL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 100V, 10% +Tol, 10% -Tol, 0.0056uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39003/01-2425 vs CSR13J562KL |