Part Details for M39003/01-2435 by KEMET Corporation
Overview of M39003/01-2435 by KEMET Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2435-1CGN#PBF | Analog Devices | 20-B No Lat ?S# ADCs w/ Diff I | |
DC2435A-C | Analog Devices | LTC7813EUH Demo Board - Sync B | |
LTC2435IGN#TRPBF | Analog Devices | 20-B No Lat ?S# ADCs w/ Diff I |
Price & Stock for M39003/01-2435
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M39003/01-2435
|
Avnet Americas | Cap Tant Solid 0.022uF 100V 10% (3.43 X 7.26mm) Axial (1%FR) Bulk - Bulk (Alt: M39003/01-2435) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Bristol Electronics | Min Qty: 1 | 59 |
|
$16.6140 / $18.0000 | Buy Now |
|
Quest Components | CAPACITOR, TANTALUM, SOLID, POLARIZED, 100 V, 0.022 uF, THROUGH HOLE MOUNT | 47 |
|
$18.7500 / $19.5000 | Buy Now |
|
Quest Components | CAPACITOR, TANTALUM, SOLID, POLARIZED, 100 V, 0.022 uF, THROUGH HOLE MOUNT | 47 |
|
$18.7500 / $19.5000 | Buy Now |
|
Quest Components | CAPACITOR, TANTALUM, SOLID, POLARIZED, 100 V, 0.022 uF, THROUGH HOLE MOUNT | 1 |
|
$8.6738 / $10.4085 | Buy Now |
Part Details for M39003/01-2435
M39003/01-2435 CAD Models
M39003/01-2435 Part Data Attributes
|
M39003/01-2435
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
M39003/01-2435
KEMET Corporation
CAPACITOR, TANTALUM, SOLID, POLARIZED, 100V, 0.022uF, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.022 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 3.43 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.0003 mA | |
Length | 7.26 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-39003 | |
Surface Mount | NO | |
Tan Delta | 0.02 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE |
Alternate Parts for M39003/01-2435
This table gives cross-reference parts and alternative options found for M39003/01-2435. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39003/01-2435, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T110A223K100ATC-7443 | Tantalum Capacitor, Polarized, Tantalum, 100V, 10% +Tol, 10% -Tol, 0.022uF, | KEMET Corporation | M39003/01-2435 vs T110A223K100ATC-7443 |
T212A223K100RS4252 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/01-2435 vs T212A223K100RS4252 |
M39003/01-7325 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 100V, 0.022uF, THROUGH HOLE MOUNT, AXIAL LEADED | Cornell Dubilier Electronics Inc | M39003/01-2435 vs M39003/01-7325 |
T110A223K100ATC-7200 | Tantalum Capacitor, Polarized, Tantalum, 100V, 10% +Tol, 10% -Tol, 0.022uF, | KEMET Corporation | M39003/01-2435 vs T110A223K100ATC-7200 |
T110A223K100RT | Tantalum Capacitor, Polarized, Tantalum, 100V, 10% +Tol, 10% -Tol, 0.022uF, | KEMET Corporation | M39003/01-2435 vs T110A223K100RT |
T110A223K100RT7293 | Tantalum Capacitor, Polarized, Tantalum, 100V, 10% +Tol, 10% -Tol, 0.022uF, | KEMET Corporation | M39003/01-2435 vs T110A223K100RT7293 |
M39003/012915C | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/01-2435 vs M39003/012915C |
T110A223K100ST7293 | Tantalum Capacitor, Polarized, Tantalum, 100V, 10% +Tol, 10% -Tol, 0.022uF, | KEMET Corporation | M39003/01-2435 vs T110A223K100ST7293 |
T110A223K100PT7442 | Tantalum Capacitor, Polarized, Tantalum, 100V, 10% +Tol, 10% -Tol, 0.022uF, | KEMET Corporation | M39003/01-2435 vs T110A223K100PT7442 |
T110A223K100AT7443 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 100V, 10% +Tol, 10% -Tol, 0.022uF, | KEMET Corporation | M39003/01-2435 vs T110A223K100AT7443 |