Part Details for M39003/01-2519 by KEMET Corporation
Overview of M39003/01-2519 by KEMET Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M39003/01-2519
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M39003/01-2519
|
Avnet Americas | Tantalum Capacitor, 1.2 uF, 20 V, ± 10%, -55 °C, 125 °C, Axial Leaded - Bulk (Alt: M39003/01-2519) RoHS: Not Compliant Min Qty: 14 Package Multiple: 1 Container: Bulk | 0 |
|
$11.0980 / $13.2460 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 60 |
|
$3.1362 / $6.7200 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 1.2uf, 20V, 10±% | 24 |
|
$2.5001 / $3.4092 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 1.2uf, 20V, 10±% | 48 |
|
$4.2000 / $9.0000 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 1.2uf, 20V, 10±% | 48 |
|
$4.2000 / $9.0000 | Buy Now |
DISTI #
M39003/01-2519
|
Avnet Americas | Tantalum Capacitor, 1.2 uF, 20 V, ± 10%, -55 °C, 125 °C, Axial Leaded - Bulk (Alt: M39003/01-2519) RoHS: Not Compliant Min Qty: 14 Package Multiple: 1 Container: Bulk | 0 |
|
$11.0980 / $13.2460 | Buy Now |
Part Details for M39003/01-2519
M39003/01-2519 CAD Models
M39003/01-2519 Part Data Attributes:
|
M39003/01-2519
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
M39003/01-2519
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 1.2uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 1.2 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 3.43 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.0003 mA | |
Length | 7.26 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 20 V | |
Reference Standard | MIL-PRF-39003 | |
Surface Mount | NO | |
Tan Delta | 0.04 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE |
Alternate Parts for M39003/01-2519
This table gives cross-reference parts and alternative options found for M39003/01-2519. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39003/01-2519, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
150D125X9020A2T | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 1.2uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/01-2519 vs 150D125X9020A2T |
T212A125K020CS7442 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 1.2uF, | KEMET Corporation | M39003/01-2519 vs T212A125K020CS7442 |
M39003/01-8066 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 1.2uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/01-2519 vs M39003/01-8066 |
T110A125K020AS7442 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 1.2uF, | KEMET Corporation | M39003/01-2519 vs T110A125K020AS7442 |
M39003/01-2999 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 1.2uF, THROUGH HOLE MOUNT, AXIAL LEADED | Cornell Dubilier Electronics Inc | M39003/01-2519 vs M39003/01-2999 |
T212A125K020RS7442 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 1.2uF, | KEMET Corporation | M39003/01-2519 vs T212A125K020RS7442 |
150D125X9020A2TE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 1.2uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/01-2519 vs 150D125X9020A2TE3 |
T110A125K020AT7442 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 1.2uF, | KEMET Corporation | M39003/01-2519 vs T110A125K020AT7442 |
M39003/01-2519 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 1.2uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/01-2519 vs M39003/01-2519 |
M39003/01-6066 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 1.2uF, THROUGH HOLE MOUNT, AXIAL LEADED | Cornell Dubilier Electronics Inc | M39003/01-2519 vs M39003/01-6066 |