Part Details for M39003/01-2526 by KEMET Corporation
Overview of M39003/01-2526 by KEMET Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M39003/01-2526
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1001-2084-ND
|
DigiKey | CAP TANT 10UF 10% 20V AXIAL Min Qty: 1 Lead time: 35 Weeks Container: Bulk |
75 In Stock |
|
$6.6976 / $10.7200 | Buy Now |
DISTI #
T212B106K020PS
|
Avnet Americas | Tantalum Capacitor, 10 uF, 20 V, ± 10%, -55 °C, 125 °C, Axial Leaded - Bulk (Alt: T212B106K020PS) RoHS: Not Compliant Min Qty: 19 Package Multiple: 1 Lead time: 31 Weeks, 0 Days Container: Bulk | 0 |
|
$8.4880 / $9.8142 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 10uf, 20V, 10±% | 1 |
|
$10.3750 / $12.4500 | Buy Now |
DISTI #
M39003/01-2526
|
TTI | Tantalum Capacitors - Solid Leaded CSR13E106KP 20B Min Qty: 1 Package Multiple: 1 Container: Tray |
Americas - 1 In Stock |
|
$9.0200 / $10.4300 | Buy Now |
DISTI #
T212B106K020PS
|
Avnet Americas | Tantalum Capacitor, 10 uF, 20 V, ± 10%, -55 °C, 125 °C, Axial Leaded - Bulk (Alt: T212B106K020PS) RoHS: Not Compliant Min Qty: 19 Package Multiple: 1 Lead time: 31 Weeks, 0 Days Container: Bulk | 0 |
|
$8.4880 / $9.8142 | Buy Now |
DISTI #
T212B106K020PS
|
Avnet Americas | Tantalum Capacitor, 10 uF, 20 V, ± 10%, -55 °C, 125 °C, Axial Leaded - Bulk (Alt: T212B106K020PS) RoHS: Not Compliant Min Qty: 19 Package Multiple: 1 Lead time: 31 Weeks, 0 Days Container: Bulk | 0 |
|
$8.4880 / $9.8142 | Buy Now |
DISTI #
M39003/01-2526
|
Avnet Abacus | Tantalum Capacitor, 10 uF, 20 V, � 10%, -55 �C, 125 �C, Axial Leaded (Alt: M39003/01-2526) RoHS: Not Compliant Min Qty: 75 Package Multiple: 75 Lead time: 4 Weeks, 1 Days | Abacus - 0 |
|
Buy Now |
Part Details for M39003/01-2526
M39003/01-2526 CAD Models
M39003/01-2526 Part Data Attributes
|
M39003/01-2526
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
M39003/01-2526
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 31 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 4.7 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.001 mA | |
Length | 12.04 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 20 V | |
Reference Standard | MIL-PRF-39003 | |
Surface Mount | NO | |
Tan Delta | 0.06 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE |
Alternate Parts for M39003/01-2526
This table gives cross-reference parts and alternative options found for M39003/01-2526. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39003/01-2526, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39003/01-6078H | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/01-2526 vs M39003/01-6078H |
T212B106K020DS7442 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 10uF, | KEMET Corporation | M39003/01-2526 vs T212B106K020DS7442 |
T212B106K020BS7442 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 10uF, | KEMET Corporation | M39003/01-2526 vs T212B106K020BS7442 |
CSR137078 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 10uF | Cornell Dubilier Electronics Inc | M39003/01-2526 vs CSR137078 |
M39003/01-2526 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/01-2526 vs M39003/01-2526 |
M39003/01-2766C | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39003/01-2526 vs M39003/01-2766C |
M39003/01-8078H | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/01-2526 vs M39003/01-8078H |
150D106X9020B2TE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/01-2526 vs 150D106X9020B2TE3 |
M39003/01-2766 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/01-2526 vs M39003/01-2766 |
M39003/01-7078 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/01-2526 vs M39003/01-7078 |