Part Details for M39003/01-2532 by Vishay Sprague
Overview of M39003/01-2532 by Vishay Sprague
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HN58X2532FPIE | Renesas Electronics Corporation | EEPROM, SOP(8), /Embossed Taping | |
HN58X2532TIE | Renesas Electronics Corporation | EEPROM, TSSOP(8), / | |
813N2532CKLF | Renesas Electronics Corporation | Jitter Attenuator & Femtoclock® NG Multiplier |
Price & Stock for M39003/01-2532
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M39003/01-2532-ND
|
DigiKey | CAP TANT 33UF 10% 20V AXIAL Min Qty: 20 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.9955 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 6 |
|
$9.0000 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 33uf, 20V, 10±% | 5 |
|
$14.6199 / $19.4932 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 33uf, 20V, 10±% | 4 |
|
$9.0000 / $12.0000 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 33uf, 20V, 10±% | 4 |
|
$9.0000 / $12.0000 | Buy Now |
Part Details for M39003/01-2532
M39003/01-2532 CAD Models
M39003/01-2532 Part Data Attributes
|
M39003/01-2532
Vishay Sprague
Buy Now
Datasheet
|
Compare Parts:
M39003/01-2532
Vishay Sprague
CAPACITOR, TANTALUM, SOLID, POLARIZED, 20 V, 33 uF, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 7.34 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.0035 mA | |
Length | 17.42 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 20 V | |
Reference Standard | MIL-PRF-39003/01 | |
Surface Mount | NO | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for M39003/01-2532
This table gives cross-reference parts and alternative options found for M39003/01-2532. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39003/01-2532, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39003/01-2292H | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20 V, 33 uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Sprague | M39003/01-2532 vs M39003/01-2292H |
T110C336K020ASC-7442 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 33uF, | KEMET Corporation | M39003/01-2532 vs T110C336K020ASC-7442 |
T212C336K020GS7443 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/01-2532 vs T212C336K020GS7443 |
M39003/01-6088H/PR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 33uF, | Vishay Intertechnologies | M39003/01-2532 vs M39003/01-6088H/PR |
M39003/01-6088E/PR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 33uF, | Vishay Intertechnologies | M39003/01-2532 vs M39003/01-6088E/PR |
T262C336K020MS7442 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 33uF, | KEMET Corporation | M39003/01-2532 vs T262C336K020MS7442 |
T212C336K020RS4252 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/01-2532 vs T212C336K020RS4252 |
T262C336K020DS4251 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/01-2532 vs T262C336K020DS4251 |
T215C336K020BS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 33uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39003/01-2532 vs T215C336K020BS |
M39003/012532H | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | M39003/01-2532 vs M39003/012532H |