Part Details for M39003/01-2573 by Vishay Intertechnologies
Overview of M39003/01-2573 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74FCT2573CTPG8 | Renesas Electronics Corporation | OCTAL TRANSPARENT LATCH | |
74FCT2573TSO | Renesas Electronics Corporation | OCTAL TRANSPARENT LATCH | |
74LVCH2573APG | Renesas Electronics Corporation | 3.3V TRANSPARENT LATCH |
Price & Stock for M39003/01-2573
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M39003/01-2573
|
Avnet Americas | Cap Tant Solid 0.047uF 50V ±20% Axial Lead Thru-Hole Bulk - Bulk (Alt: M39003/01-2573) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$12.1000 / $13.6488 | Buy Now |
Part Details for M39003/01-2573
M39003/01-2573 CAD Models
M39003/01-2573 Part Data Attributes
|
M39003/01-2573
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M39003/01-2573
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.047uF,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 18 Weeks | |
Capacitance | 0.047 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 3.43 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.0003 mA | |
Length | 7.26 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-39003/01 | |
Surface Mount | NO | |
Tan Delta | 0.02 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for M39003/01-2573
This table gives cross-reference parts and alternative options found for M39003/01-2573. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39003/01-2573, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T110A473M050MS7442 | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 0.047uF, | KEMET Corporation | M39003/01-2573 vs T110A473M050MS7442 |
M39003/012333A | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/01-2573 vs M39003/012333A |
T212A473M050CS7443 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.047uF, | KEMET Corporation | M39003/01-2573 vs T212A473M050CS7443 |
T212A473M050BS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.047uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39003/01-2573 vs T212A473M050BS |
T215A473M050MS7443 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/01-2573 vs T215A473M050MS7443 |
M39003/01-6155 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.047uF, | Vishay Intertechnologies | M39003/01-2573 vs M39003/01-6155 |
T110A473M050PS7442 | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 0.047uF, | KEMET Corporation | M39003/01-2573 vs T110A473M050PS7442 |
M39003/013053C | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/01-2573 vs M39003/013053C |
T110A473M050CT | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 0.047uF, | KEMET Corporation | M39003/01-2573 vs T110A473M050CT |
T110A473M050ATC-7293 | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 0.047uF, | KEMET Corporation | M39003/01-2573 vs T110A473M050ATC-7293 |