Part Details for M39003/01-2596/98 by Vishay Intertechnologies
Overview of M39003/01-2596/98 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M39003/01-2596/98
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M39003/01-2596/98
|
Avnet Americas | Cap Tant Solid 1uF 50V 10% (3.43 X 7.26mm) Axial (0.1%FR) Plastic T/R - Bulk (Alt: M39003/01-2596/98) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$4.7925 / $6.0883 | Buy Now |