Part Details for M39003/01-2621 by KEMET Corporation
Overview of M39003/01-2621 by KEMET Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2621CDD-1#PBF | Analog Devices | 12-B R2R DACs in 10-Lead DFN | |
LTC2621CDD-1#TRPBF | Analog Devices | 12-B R2R DACs in 10-Lead DFN | |
LTC2621CDD#PBF | Analog Devices | 12-B R2R DACs in 10-Lead DFN |
Price & Stock for M39003/01-2621
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M39003/01-2621
|
Avnet Americas | Cap Tant Solid 22uF 50V 20% (8.92 X 19.96mm) Axial (0.1%FR) Bulk - Trays (Alt: M39003/01-2621) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 27 Weeks, 0 Days Container: Tray | 0 |
|
$24.5507 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 37 |
|
$17.3070 / $18.0000 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 22uf, 50V, 20±% | 29 |
|
$18.7500 / $19.5000 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 22uf, 50V, 20±% | 29 |
|
$18.7500 / $19.5000 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 22uf, 50V, 20±% | 3 |
|
$11.0000 | Buy Now |
DISTI #
M39003/01-2621
|
TTI | Tantalum Capacitors - Solid Leaded 22UF 50V 20% D P-FR Min Qty: 29 Package Multiple: 1 Container: Tray | Americas - 0 |
|
$22.5000 / $28.6800 | Buy Now |
Part Details for M39003/01-2621
M39003/01-2621 CAD Models
M39003/01-2621 Part Data Attributes
|
M39003/01-2621
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
M39003/01-2621
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 27 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 8.92 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.0055 mA | |
Length | 19.96 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TRAY | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-39003 | |
Surface Mount | NO | |
Tan Delta | 0.04 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE |
Alternate Parts for M39003/01-2621
This table gives cross-reference parts and alternative options found for M39003/01-2621. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39003/01-2621, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T110D226M050BT | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 22uF, | KEMET Corporation | M39003/01-2621 vs T110D226M050BT |
CSR212085 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, AXIAL LEADED | Cornell Dubilier Electronics Inc | M39003/01-2621 vs CSR212085 |
T210D226M050PS7200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 22uF, | KEMET Corporation | M39003/01-2621 vs T210D226M050PS7200 |
T262D226M050CS7200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 22uF, | KEMET Corporation | M39003/01-2621 vs T262D226M050CS7200 |
T212D226M050GS4252 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/01-2621 vs T212D226M050GS4252 |
T110D226M050DS7200 | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 22uF, | KEMET Corporation | M39003/01-2621 vs T110D226M050DS7200 |
M39003/01-2861 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/01-2621 vs M39003/01-2861 |
M39003/09-0085 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50V, 22uF, THROUGH HOLE MOUNT, AXIAL LEADED | Cornell Dubilier Electronics Inc | M39003/01-2621 vs M39003/09-0085 |
T110D226M050ASC-7200 | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 22uF, | KEMET Corporation | M39003/01-2621 vs T110D226M050ASC-7200 |
M39003/012621F | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | M39003/01-2621 vs M39003/012621F |