There are no models available for this part yet.
Overview of M39003/01-2756 by Vishay BCcomponents
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PCH-27-562L | Coilcraft Inc | General Purpose Inductor, 5.6uH, 10%, 1 Element, AXIAL LEADED, ROHS COMPLIANT | |
PCH-27-562 | Coilcraft Inc | General Purpose Inductor, 5.6uH, 10%, 1 Element, AXIAL LEADED | |
PCH-27-563 | Coilcraft Inc | General Purpose Inductor, 56uH, 10%, 1 Element, AXIAL LEADED |
Price & Stock for M39003/01-2756 by Vishay BCcomponents
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | Min Qty: 1 | 2 |
|
$18.0000 | Buy Now | ||
Quest Components | 1 |
|
$19.5000 | Buy Now |