There are no models available for this part yet.
Overview of M39003/01-2793/99 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPA2793AGR-E1-AT | Renesas Electronics Corporation | Switching N-Channel Power MOSFET | |
UPA2793GR(01)-E2-AY | Renesas Electronics Corporation | Nch/Pch Dual Power Mosfet 40V 7A 15Mohm Power Sop8 |
Price & Stock for M39003/01-2793/99 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
M39003/01-2793/99
|
Avnet Americas | Cap Tant Solid 47uF 35V 20% (8.92 X 19.96mm) Axial (0.01%FR) T/R - Bulk (Alt: M39003/01-2793/99) RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$17.1855 / $21.8319 | Buy Now |