Part Details for M39003/01-2813 by KEMET Corporation
Overview of M39003/01-2813 by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M39003/01-2813
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M39003/01-2813
|
Avnet Americas | Cap Tant Solid 0.047uF 50V 20% (3.43 X 7.26mm) Axial (0.01%FR) Bulk - Bulk (Alt: M39003/01-2813) RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for M39003/01-2813
M39003/01-2813 CAD Models
M39003/01-2813 Part Data Attributes
|
M39003/01-2813
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
M39003/01-2813
KEMET Corporation
CAPACITOR, TANTALUM, SOLID, POLARIZED, 50V, 0.047uF, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.047 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 3.43 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.0001 mA | |
Length | 7.26 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-39003 | |
Surface Mount | NO | |
Tan Delta | 0.02 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE |
Alternate Parts for M39003/01-2813
This table gives cross-reference parts and alternative options found for M39003/01-2813. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39003/01-2813, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39003/01-2333 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50V, 0.047uF, THROUGH HOLE MOUNT, AXIAL LEADED | Cornell Dubilier Electronics Inc | M39003/01-2813 vs M39003/01-2333 |
CSR133053 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.047uF, | Cornell Dubilier Electronics Inc | M39003/01-2813 vs CSR133053 |
CSR132333 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.047uF, | Cornell Dubilier Electronics Inc | M39003/01-2813 vs CSR132333 |
CSR137155 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.047uF, | Cornell Dubilier Electronics Inc | M39003/01-2813 vs CSR137155 |
CSR132573 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.047uF, | Cornell Dubilier Electronics Inc | M39003/01-2813 vs CSR132573 |
M39003/01-7155 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50V, 0.047uF, THROUGH HOLE MOUNT, AXIAL LEADED | Cornell Dubilier Electronics Inc | M39003/01-2813 vs M39003/01-7155 |
CSR132813 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.047uF, | Cornell Dubilier Electronics Inc | M39003/01-2813 vs CSR132813 |
CSR136155 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.047uF, | Cornell Dubilier Electronics Inc | M39003/01-2813 vs CSR136155 |
CSR13G473MR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.047uF, Through Hole Mount, AXIAL LEADED | Cornell Dubilier Electronics Inc | M39003/01-2813 vs CSR13G473MR |
CSR13G473MP | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.047uF, Through Hole Mount, AXIAL LEADED | Cornell Dubilier Electronics Inc | M39003/01-2813 vs CSR13G473MP |