Part Details for M39003/01-2936 by KEMET Corporation
Overview of M39003/01-2936 by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M39003/01-2936
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M39003/01-2936
|
Avnet Americas | Cap Tant Solid 0.33uF 100V 10% (3.43 X 7.26mm) Axial (0.01%FR) Bulk - Bulk (Alt: M39003/01-2936) RoHS: Not Compliant Min Qty: 4 Package Multiple: 1 Container: Bulk | 0 |
|
$47.4610 / $56.6470 | Buy Now |
Part Details for M39003/01-2936
M39003/01-2936 CAD Models
M39003/01-2936 Part Data Attributes
|
M39003/01-2936
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
M39003/01-2936
KEMET Corporation
CAPACITOR, TANTALUM, SOLID, POLARIZED, 100V, 0.33uF, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 3.43 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.0003 mA | |
Length | 7.26 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-39003 | |
Surface Mount | NO | |
Tan Delta | 0.02 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE |
Alternate Parts for M39003/01-2936
This table gives cross-reference parts and alternative options found for M39003/01-2936. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39003/01-2936, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39003/01-8360H | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 100V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/01-2936 vs M39003/01-8360H |
CSR132456 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 100V, 10% +Tol, 10% -Tol, 0.33uF, | Cornell Dubilier Electronics Inc | M39003/01-2936 vs CSR132456 |
M39003/01-3176 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 100V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/01-2936 vs M39003/01-3176 |
M39003/01-6360 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 100V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/01-2936 vs M39003/01-6360 |
CSR13J334KR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 100V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount, AXIAL LEADED | Cornell Dubilier Electronics Inc | M39003/01-2936 vs CSR13J334KR |
T212A334K100MS7442 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 100V, 10% +Tol, 10% -Tol, 0.33uF, | KEMET Corporation | M39003/01-2936 vs T212A334K100MS7442 |
CSR13J334KM | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 100V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount, AXIAL LEADED | Cornell Dubilier Electronics Inc | M39003/01-2936 vs CSR13J334KM |
CSR136360 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 100V, 10% +Tol, 10% -Tol, 0.33uF, | Cornell Dubilier Electronics Inc | M39003/01-2936 vs CSR136360 |
M39003/01-2936H | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 100V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/01-2936 vs M39003/01-2936H |
M39003/01-7360 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 100V, 0.33uF, THROUGH HOLE MOUNT, AXIAL LEADED | Cornell Dubilier Electronics Inc | M39003/01-2936 vs M39003/01-7360 |