Part Details for M39003/01-2962 by KEMET Corporation
Overview of M39003/01-2962 by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2962IUD#PBF | Analog Devices | ±0.5 Quad Supervisor | |
LTC2962HUD#TRPBF | Analog Devices | ±0.5 Quad Supervisor | |
LTC2962CUD#TRPBF | Analog Devices | ±0.5 Quad Supervisor |
Price & Stock for M39003/01-2962
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M39003/01-2962
|
Avnet Americas | Cap Tant Solid 6.8uF 6V 10% (3.43 X 7.26mm) Axial (0.001%FR) Bulk - Bulk (Alt: M39003/01-2962) RoHS: Not Compliant Min Qty: 9 Package Multiple: 1 Container: Bulk | 0 |
|
$12.5222 | Buy Now |
DISTI #
M39003/01-2962
|
TTI | Tantalum Capacitors - Solid Leaded 6.8UF 6V 10% A S-FR Min Qty: 44 Package Multiple: 1 Container: Tray | Americas - 0 |
|
$15.3600 / $17.3900 | Buy Now |
Part Details for M39003/01-2962
M39003/01-2962 CAD Models
M39003/01-2962 Part Data Attributes
|
M39003/01-2962
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
M39003/01-2962
KEMET Corporation
CAPACITOR, TANTALUM, SOLID, POLARIZED, 6V, 6.8uF, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 6.8 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 3.43 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.0003 mA | |
Length | 7.26 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6 V | |
Reference Standard | MIL-PRF-39003 | |
Surface Mount | NO | |
Tan Delta | 0.06 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE |
Alternate Parts for M39003/01-2962
This table gives cross-reference parts and alternative options found for M39003/01-2962. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39003/01-2962, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
150D685X9006A2B | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 6.8uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/01-2962 vs 150D685X9006A2B |
M39003/01-2962 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 6.8uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/01-2962 vs M39003/01-2962 |
M39003/01-7004 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 6.8uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39003/01-2962 vs M39003/01-7004 |
M39003/01-2242 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 6.8uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/01-2962 vs M39003/01-2242 |
M39003/01-2962H | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 6.8uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/01-2962 vs M39003/01-2962H |
M39003/01-2482 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 6.8uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39003/01-2962 vs M39003/01-2482 |
M39003/01-2482H | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 6.8uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/01-2962 vs M39003/01-2482H |
M39003/01-2242 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 6.8uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39003/01-2962 vs M39003/01-2242 |
M39003/01-2722 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 6.8uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/01-2962 vs M39003/01-2722 |
M39003/01-8004 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6V, 6.8uF, THROUGH HOLE MOUNT, AXIAL LEADED | KEMET Corporation | M39003/01-2962 vs M39003/01-8004 |