Part Details for M39003/01-2994 by Mallory Sonalert Products Inc
Overview of M39003/01-2994 by Mallory Sonalert Products Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10142994-0021S1LF | Amphenol Communications Solutions | Minitek®2.5, Wire to Board Connectors, Single Row, Vertical, Through Hole/Press Fit, Header, 5 Position. | |
TPS22994RUKR | Texas Instruments | 3.6V 1A 41mΩ 4-Ch I<sup>2</sup>C Controllable Load Switch With Quick Output Discharge and Prog. Options 20-WQFN -40 to 85 | |
ADS1299-4PAG | Texas Instruments | Low-Noise, 4-Channel, 24-Bit Analog-to-Digital Converter for Biopotential Measurements 64-TQFP -40 to 85 |
Price & Stock for M39003/01-2994
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 544 |
|
$4.5920 / $11.2000 | Buy Now |