Part Details for M39003/01-3028 by Vishay Sprague
Overview of M39003/01-3028 by Vishay Sprague
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XEL6030-281MEC | Coilcraft Inc | General Purpose Inductor, | |
XPL7030-281MLC | Coilcraft Inc | General Purpose Inductor, 0.28uH, 20%, 1 Element, SMD, ROHS COMPLIANT | |
XPL7030-281MLB | Coilcraft Inc | General Purpose Inductor, 0.28uH, 20%, 1 Element, SMD, ROHS COMPLIANT |
Price & Stock for M39003/01-3028
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M39003/01-3028-ND
|
DigiKey | CAP TANT 27UF 10% 35V AXIAL Min Qty: 20 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$34.1215 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 27uf, 35V, 10±% | 604 |
|
$25.5911 / $33.2684 | Buy Now |
Part Details for M39003/01-3028
M39003/01-3028 CAD Models
M39003/01-3028 Part Data Attributes
|
M39003/01-3028
Vishay Sprague
Buy Now
Datasheet
|
Compare Parts:
M39003/01-3028
Vishay Sprague
CAPACITOR, TANTALUM, SOLID, POLARIZED, 35 V, 27 uF, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 27 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 8.92 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.0045 mA | |
Length | 19.96 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | MIL-PRF-39003/01 | |
Surface Mount | NO | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for M39003/01-3028
This table gives cross-reference parts and alternative options found for M39003/01-3028. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39003/01-3028, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T110D276K035DS7293 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 27uF, | KEMET Corporation | M39003/01-3028 vs T110D276K035DS7293 |
M39003/01-3028 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 27uF, THROUGH HOLE MOUNT, AXIAL LEADED | Cornell Dubilier Electronics Inc | M39003/01-3028 vs M39003/01-3028 |
T215D276K035CS7200 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | M39003/01-3028 vs T215D276K035CS7200 |
T212D276K035PS7200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 27uF, | KEMET Corporation | M39003/01-3028 vs T212D276K035PS7200 |
T215D276K035SS4250 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | M39003/01-3028 vs T215D276K035SS4250 |
T110D276K035AT7293 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 27uF, | KEMET Corporation | M39003/01-3028 vs T110D276K035AT7293 |
T110D276K035AS7443 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 27uF, | KEMET Corporation | M39003/01-3028 vs T110D276K035AS7443 |
M39003/09-2057/TR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 27uF, | Vishay Intertechnologies | M39003/01-3028 vs M39003/09-2057/TR |
M39003/012548E | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | M39003/01-3028 vs M39003/012548E |
T215D276K035DS7200 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | M39003/01-3028 vs T215D276K035DS7200 |