Part Details for M39003/01-3049 by KEMET Corporation
Overview of M39003/01-3049 by KEMET Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CA3049T | Rochester Electronics LLC | Operational Amplifier, 2 Func, BIPolar, MBCY12, METAL CAN-12 | |
RJP3049DPK-00#T0 | Renesas Electronics Corporation | Insulated-Gate Bipolar Transistors (IGBT) | |
65823-049 | Amphenol Communications Solutions | Quickie Header, Wire to Board Connector, Double Row, 10 Positions, 2.54 mm (0.1 in.), Right Angle Header 0.76 um (30 u\\.) Gold Mating Plating. |
Price & Stock for M39003/01-3049
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M39003/01-3049
|
Avnet Americas | Cap Tant Solid 0.033uF 50V 10% (3.43 X 7.26mm) Axial (0.001%FR) Bulk - Bulk (Alt: M39003/01-3049) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Bristol Electronics | Min Qty: 1 | 19 |
|
$18.0000 | Buy Now |
|
Quest Components | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50 V, 0.033 uF, THROUGH HOLE MOUNT | 148 |
|
$28.7582 / $35.9478 | Buy Now |
|
Quest Components | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50 V, 0.033 uF, THROUGH HOLE MOUNT | 21 |
|
$10.4000 / $16.0000 | Buy Now |
|
Quest Components | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50 V, 0.033 uF, THROUGH HOLE MOUNT | 15 |
|
$19.5000 | Buy Now |
|
Quest Components | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50 V, 0.033 uF, THROUGH HOLE MOUNT | 15 |
|
$19.5000 | Buy Now |
Part Details for M39003/01-3049
M39003/01-3049 CAD Models
M39003/01-3049 Part Data Attributes
|
M39003/01-3049
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
M39003/01-3049
KEMET Corporation
CAPACITOR, TANTALUM, SOLID, POLARIZED, 50V, 0.033uF, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.033 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 3.43 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.0001 mA | |
Length | 7.26 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-39003 | |
Surface Mount | NO | |
Tan Delta | 0.02 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE |
Alternate Parts for M39003/01-3049
This table gives cross-reference parts and alternative options found for M39003/01-3049. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39003/01-3049, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T212A333K050PS7442 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 0.033uF, | KEMET Corporation | M39003/01-3049 vs T212A333K050PS7442 |
M39003/013049C | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/01-3049 vs M39003/013049C |
T215A333K050RS7443 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/01-3049 vs T215A333K050RS7443 |
T215A333K050SS4251 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | M39003/01-3049 vs T215A333K050SS4251 |
T215A333K050DS4252 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | M39003/01-3049 vs T215A333K050DS4252 |
M39003/01-2569D/TR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.033uF, | Vishay Intertechnologies | M39003/01-3049 vs M39003/01-2569D/TR |
T212A333K050CS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.033uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39003/01-3049 vs T212A333K050CS |
T110A333K050CT7443 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 0.033uF, | KEMET Corporation | M39003/01-3049 vs T110A333K050CT7443 |
T110A333K050ASC-7293 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 0.033uF, | KEMET Corporation | M39003/01-3049 vs T110A333K050ASC-7293 |
T215A333K050SS4252 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | M39003/01-3049 vs T215A333K050SS4252 |