Part Details for M39003/01-3073/HSD by Vishay Sprague
Overview of M39003/01-3073/HSD by Vishay Sprague
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3073AV#PBF | Analog Devices | 3A,Low Noise,High PSRR,50mV | |
ADM3073EARZ-REEL7 | Analog Devices | 3V 15kV ESD RS-485 HD 500Kbps | |
ADM3073EARZ | Analog Devices | 3V 15kV ESD RS-485 HD 500Kbps |
Price & Stock for M39003/01-3073/HSD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M39003/01-3073/HSD-ND
|
DigiKey | CAP TANT 0.68UF 10% 50V AXIAL Min Qty: 100 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.6851 | Buy Now |