There are no models available for this part yet.
Overview of M39003/01-3073/TR by Vishay Sprague
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3073AV#PBF | Analog Devices | 3A,Low Noise,High PSRR,50mV | |
ADM3073EARZ-REEL7 | Analog Devices | 3V 15kV ESD RS-485 HD 500Kbps | |
ADM3073EARZ | Analog Devices | 3V 15kV ESD RS-485 HD 500Kbps |
Price & Stock for M39003/01-3073/TR by Vishay Sprague
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
M39003/01-3073/TR-ND
|
DigiKey | CAP TANT 0.68UF 10% 50V AXIAL Min Qty: 1000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.4369 | Buy Now |