There are no models available for this part yet.
Overview of M39003/01-3094 by Mallory Sonalert Products Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GA3094-ALC | Coilcraft Inc | General Purpose Inductor, 0.012uH, 5%, 1 Element, Air-Core, SMD, 2022, ROHS COMPLIANT | |
GA3094-ALB | Coilcraft Inc | General Purpose Inductor, 0.012uH, 5%, 1 Element, Air-Core, SMD, 2022, ROHS COMPLIANT | |
CF3094-ALD | Coilcraft Inc | Data Line Filter, 2 Function(s), |
Price & Stock for M39003/01-3094 by Mallory Sonalert Products Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | Min Qty: 1 | 14 |
|
$8.1000 / $12.0000 | Buy Now |