Part Details for M39003/01-3094 by Vishay Sprague
Overview of M39003/01-3094 by Vishay Sprague
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GA3094-ALC | Coilcraft Inc | General Purpose Inductor, 0.012uH, 5%, 1 Element, Air-Core, SMD, 2022, ROHS COMPLIANT | |
GA3094-ALB | Coilcraft Inc | General Purpose Inductor, 0.012uH, 5%, 1 Element, Air-Core, SMD, 2022, ROHS COMPLIANT | |
CF3094-ALD | Coilcraft Inc | Data Line Filter, 2 Function(s), |
Price & Stock for M39003/01-3094
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M39003/01-3094-ND
|
DigiKey | CAP TANT 10UF 10% 50V AXIAL Min Qty: 20 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.7975 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 13 |
|
$9.0000 / $12.0000 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 10uf, 50V, 10±% | 10 |
|
$12.0000 / $16.0000 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 10uf, 50V, 10±% | 10 |
|
$12.0000 / $16.0000 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 10uf, 50V, 10±% | 4 |
|
$17.3525 | Buy Now |
Part Details for M39003/01-3094
M39003/01-3094 CAD Models
M39003/01-3094 Part Data Attributes
|
M39003/01-3094
Vishay Sprague
Buy Now
Datasheet
|
Compare Parts:
M39003/01-3094
Vishay Sprague
CAPACITOR, TANTALUM, SOLID, POLARIZED, 50 V, 10 uF, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 7.34 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.0025 mA | |
Length | 17.42 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-39003/01 | |
Surface Mount | NO | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for M39003/01-3094
This table gives cross-reference parts and alternative options found for M39003/01-3094. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39003/01-3094, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T212C106K050SS7200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 10uF | KEMET Corporation | M39003/01-3094 vs T212C106K050SS7200 |
T262C106K050RS4251 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/01-3094 vs T262C106K050RS4251 |
M39003/01-2374H | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/01-3094 vs M39003/01-2374H |
T215C106K050DS7443 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/01-3094 vs T215C106K050DS7443 |
M39003/01-7224H/PR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 10uF, | Vishay Intertechnologies | M39003/01-3094 vs M39003/01-7224H/PR |
T262C106K050MS7442 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 10uF, | KEMET Corporation | M39003/01-3094 vs T262C106K050MS7442 |
T110C106K050RT7200 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 10uF, | KEMET Corporation | M39003/01-3094 vs T110C106K050RT7200 |
M39003/017224E | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | M39003/01-3094 vs M39003/017224E |
T110C106K050AT7200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 10uF | KEMET Corporation | M39003/01-3094 vs T110C106K050AT7200 |
M39003/012854C | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/01-3094 vs M39003/012854C |