There are no models available for this part yet.
Overview of M39003/01-3181/HSD by Vishay Sprague
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7M3-181 | Coilcraft Inc | Variable Inductor, 0.153uH Min, 0.207uH Max, Ferrite-Core, Shielded, 3030, DIP-5 | |
ADP320ACPZ331815R7 | Analog Devices | 200mA LDO 3.3Vo1, 1.8Vo2, 1.5V | |
HSDNASPPCB14WBA | Amphenol Communications Solutions | HSD Right plug,Tape and Reel,Jet black housing |
Price & Stock for M39003/01-3181/HSD by Vishay Sprague
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
M39003/01-3181/HSD-ND
|
DigiKey | CAP TANT 0.56UF 10% 100V AXIAL Min Qty: 100 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$19.8001 | Buy Now |