There are no models available for this part yet.
Overview of M39003/01-3181 by Vishay Sprague
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7M3-181 | Coilcraft Inc | Variable Inductor, 0.153uH Min, 0.207uH Max, Ferrite-Core, Shielded, 3030, DIP-5 | |
ADP320ACPZ331815R7 | Analog Devices | 200mA LDO 3.3Vo1, 1.8Vo2, 1.5V | |
RAA2231814GSP#MA0 | Renesas Electronics Corporation | 900V Off-Line Flyback Regulator |
Price & Stock for M39003/01-3181 by Vishay Sprague
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
M39003/01-3181-ND
|
DigiKey | CAP TANT 0.56UF 10% 100V AXIAL Min Qty: 100 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$19.6864 | Buy Now |
CAD Models for M39003/01-3181 by Vishay Sprague
Part Data Attributes for M39003/01-3181 by Vishay Sprague
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Capacitance
|
0.56 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Diameter
|
3.43 mm
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
JESD-609 Code
|
e0
|
Leakage Current
|
0.0003 mA
|
Length
|
7.26 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
TUBULAR PACKAGE
|
Package Style
|
Axial
|
Packing Method
|
BULK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
100 V
|
Reference Standard
|
MIL-PRF-39003/01
|
Surface Mount
|
NO
|
Tan Delta
|
0.02
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Shape
|
WIRE
|
Alternate Parts for M39003/01-3181
This table gives cross-reference parts and alternative options found for M39003/01-3181. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39003/01-3181, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T215A564K100MS7200 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | M39003/01-3181 vs T215A564K100MS7200 |
M39003/016368B | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/01-3181 vs M39003/016368B |
M39003/013181F | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | M39003/01-3181 vs M39003/013181F |
M39003/01-6368 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 100 V, 0.56 uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Sprague | M39003/01-3181 vs M39003/01-6368 |
150D564X9100A2T | CAPACITOR, TANTALUM, SOLID, POLARIZED, 100 V, 0.56 uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Sprague | M39003/01-3181 vs 150D564X9100A2T |
T110A564K100BS | Tantalum Capacitor, Polarized, Tantalum, 100V, 10% +Tol, 10% -Tol, 0.56uF, | KEMET Corporation | M39003/01-3181 vs T110A564K100BS |
T110A564K100AS7442 | Tantalum Capacitor, Polarized, Tantalum, 100V, 10% +Tol, 10% -Tol, 0.56uF, | KEMET Corporation | M39003/01-3181 vs T110A564K100AS7442 |
M39003/01-2701 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 100V, 10% +Tol, 10% -Tol, 0.56uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/01-3181 vs M39003/01-2701 |
M39003/01-2941H | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 100V, 10% +Tol, 10% -Tol, 0.56uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/01-3181 vs M39003/01-2941H |
T215A564K100CS7293 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | M39003/01-3181 vs T215A564K100CS7293 |