Part Details for M39003/01-3190 by Vishay Sprague
Overview of M39003/01-3190 by Vishay Sprague
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADUM3190TRQZ | Analog Devices | 2.5kV High Stability Isolated | |
ADUM3190SRQZ-RL7 | Analog Devices | 2.5kV High Stability Isolated | |
ADUM3190WTRQZ-RL7 | Analog Devices | 2.5kV High Stability Isolated |
Price & Stock for M39003/01-3190
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M39003/01-3190-ND
|
DigiKey | CAP TANT 1.8UF 10% 100V AXIAL Min Qty: 100 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$29.5935 | Buy Now |
Part Details for M39003/01-3190
M39003/01-3190 CAD Models
M39003/01-3190 Part Data Attributes
|
M39003/01-3190
Vishay Sprague
Buy Now
Datasheet
|
Compare Parts:
M39003/01-3190
Vishay Sprague
CAPACITOR, TANTALUM, SOLID, POLARIZED, 100 V, 1.8 uF, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 1.8 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 4.7 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.0007 mA | |
Length | 12.04 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-39003/01 | |
Surface Mount | NO | |
Tan Delta | 0.04 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for M39003/01-3190
This table gives cross-reference parts and alternative options found for M39003/01-3190. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39003/01-3190, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39003/014383 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/01-3190 vs M39003/014383 |
M39003/01-7383 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 100V, 1.8uF, THROUGH HOLE MOUNT, AXIAL LEADED | Cornell Dubilier Electronics Inc | M39003/01-3190 vs M39003/01-7383 |
M39003/01-2710D/HR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 100V, 10% +Tol, 10% -Tol, 1.8uF, | Vishay Intertechnologies | M39003/01-3190 vs M39003/01-2710D/HR |
T110B185K100BT7442 | Tantalum Capacitor, Polarized, Tantalum, 100V, 10% +Tol, 10% -Tol, 1.8uF, | KEMET Corporation | M39003/01-3190 vs T110B185K100BT7442 |
T110B185K100PT7442 | Tantalum Capacitor, Polarized, Tantalum, 100V, 10% +Tol, 10% -Tol, 1.8uF, | KEMET Corporation | M39003/01-3190 vs T110B185K100PT7442 |
T110B185K100AT7443 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 100V, 10% +Tol, 10% -Tol, 1.8uF, | KEMET Corporation | M39003/01-3190 vs T110B185K100AT7443 |
T215B185K100CS4250 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | M39003/01-3190 vs T215B185K100CS4250 |
M39003/01-3190 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 100V, 1.8uF, THROUGH HOLE MOUNT, AXIAL LEADED | KEMET Corporation | M39003/01-3190 vs M39003/01-3190 |
M39003/01-3190 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 100V, 10% +Tol, 10% -Tol, 1.8uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/01-3190 vs M39003/01-3190 |
T212B185K100SS7200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 100V, 10% +Tol, 10% -Tol, 1.8uF, | KEMET Corporation | M39003/01-3190 vs T212B185K100SS7200 |